SMD Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2068639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.900
100+
RM1.480
Min: 10 / Mult: 10
Radial Can - SMD
1000µF
6.3V
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
2068639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.480
Min: 100 / Mult: 10
Radial Can - SMD
1000µF
6.3V
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
2472023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.540
10+
RM8.600
25+
RM7.730
50+
RM6.860
100+
RM6.300
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
50V
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
2472022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.710
10+
RM7.680
25+
RM7.270
50+
RM6.860
100+
RM6.120
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
2472022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.120
250+
RM5.340
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
2472023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.300
250+
RM5.340
Min: 100 / Mult: 1
Radial Can - SMD
150µF
50V
2000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
10mm
-
-
12mm
700mA
-55°C
125°C
AEC-Q200
3254154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.020
10+
RM1.850
50+
RM1.510
100+
RM1.170
200+
RM1.160
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
6.3V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
700mA
-40°C
85°C
AEC-Q200
3254154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.170
200+
RM1.160
500+
RM1.150
2500+
RM1.130
5000+
RM1.130
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
6.3V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
700mA
-40°C
85°C
AEC-Q200
3335464

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.110
2500+
RM1.030
5000+
RM1.010
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
6.3V
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
4144522

RoHS

Each
1+
RM14.980
10+
RM10.480
25+
RM9.420
50+
RM8.360
100+
RM7.680
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
-
-
13mm
700mA
-50°C
150°C
AEC-Q200
2309185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.860
150+
RM9.700
Min: 100 / Mult: 1
Radial Can - SMD
330µF
50V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
-
-
16mm
700mA
-50°C
150°C
AEC-Q200
2309185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.000
5+
RM17.810
10+
RM14.620
25+
RM13.240
50+
RM11.860
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
-
-
16mm
700mA
-50°C
150°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account