096 PLL-4TSI Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM280.780 3+ RM259.610 5+ RM237.420 10+ RM222.480 20+ RM211.640 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 400V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 45mm | 100mm | - | 0.048ohm | 8.6A | -40°C | - | 85°C | |||||
Each | 1+ RM169.340 3+ RM158.500 5+ RM146.250 10+ RM135.350 20+ RM125.700 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 350V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 35mm | 80mm | - | 0.071ohm | 6A | -40°C | - | 85°C | |||||
Each | 1+ RM162.490 3+ RM149.960 5+ RM137.430 10+ RM124.900 20+ RM117.130 More Pricing... | Min: 1 / Mult: 1 | 680µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 40mm | 50mm | - | 0.136ohm | 4.2A | -40°C | - | 85°C | |||||
Each | 1+ RM318.040 3+ RM294.060 5+ RM268.930 10+ RM252.000 20+ RM239.730 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 45mm | 80mm | - | 0.067ohm | 6.8A | -40°C | - | 85°C | |||||
Each | 1+ RM229.500 3+ RM203.610 5+ RM177.710 10+ RM151.810 20+ RM145.820 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 40mm | 70mm | - | 0.093ohm | 5.3A | -40°C | - | 85°C | |||||
Each | 1+ RM130.360 3+ RM120.530 5+ RM110.230 10+ RM103.290 20+ RM98.260 More Pricing... | Min: 1 / Mult: 1 | 680µF | 420V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 35mm | 60mm | - | 0.137ohm | 4.1A | -40°C | - | 85°C | |||||
Each | 1+ RM371.840 2+ RM343.800 3+ RM314.420 5+ RM294.630 10+ RM280.280 More Pricing... | Min: 1 / Mult: 1 | 1200µF | 500V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 45mm | 100mm | - | 0.16ohm | 6.4A | -40°C | 1.204mA | 85°C | |||||
Each | 1+ RM208.970 2+ RM193.210 3+ RM176.700 5+ RM165.580 10+ RM157.510 More Pricing... | Min: 1 / Mult: 1 | 560µF | 500V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | 096 PLL-4TSI Series | 35mm | 70mm | 22.5mm | 0.333ohm | 3.6A | -40°C | - | 85°C |