Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8821003

RoHS

Each
1+
RM536.400
2+
RM494.180
3+
RM449.930
5+
RM420.130
10+
RM398.210
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
-
85°C
2729150

RoHS

Each
1+
RM147.430
24+
RM96.360
72+
RM96.340
120+
RM96.320
264+
RM94.890
More Pricing...
Min: 1 / Mult: 1
75000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.018ohm
18.6A
-40°C
-
85°C
3521933

RoHS

Each
1+
RM94.430
36+
RM59.020
72+
RM58.130
108+
RM57.230
252+
RM56.980
More Pricing...
Min: 1 / Mult: 1
30000µF
63V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
80mm
-
0.018ohm
13.89A
-40°C
-
105°C
4062635

RoHS

Each
1+
RM329.940
3+
RM302.600
5+
RM275.260
10+
RM247.910
20+
RM242.820
More Pricing...
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.018ohm
11.8A
-40°C
-
85°C
4469196

RoHS

Each
1+
RM699.800
3+
RM620.530
5+
RM547.390
10+
RM521.960
20+
RM497.640
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
-
85°C
3437427

RoHS

Each
1+
RM530.260
2+
RM485.170
3+
RM440.070
5+
RM394.970
10+
RM349.870
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43464 Series
76.9mm
143.2mm
31.7mm
0.018ohm
17.2A
-40°C
-
85°C
1198714

RoHS

Each
1+
RM60.190
2+
RM42.520
3+
RM36.460
5+
RM35.810
10+
RM33.260
More Pricing...
Min: 1 / Mult: 1
68000µF
16V
± 20%
Snap-In
3000 hours @ 85°C
Polar
TS-UP Series
35mm
50mm
10mm
0.018ohm
9.05A
-40°C
9.895mA
85°C
4469230

RoHS

Each
1+
RM611.940
3+
RM535.450
5+
RM443.650
10+
RM397.760
20+
RM367.170
More Pricing...
Min: 1 / Mult: 1
6800µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
130.7mm
31.7mm
0.018ohm
19.1A
-40°C
-
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account