Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8820694

RoHS

Each
1+
RM144.740
3+
RM133.830
5+
RM122.390
10+
RM114.690
20+
RM109.100
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.031ohm
7.1A
-40°C
800µA
85°C
1679481

RoHS

Each
1+
RM169.200
5+
RM146.770
10+
RM124.330
50+
RM121.670
100+
RM119.000
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.031ohm
28.9A
-40°C
-
85°C
1572889

RoHS

Each
1+
RM208.580
5+
RM202.000
16+
RM195.410
64+
RM191.510
112+
RM187.600
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
7.05A
85°C
2474566

RoHS

Each
1+
RM27.020
5+
RM22.880
10+
RM18.740
20+
RM17.000
40+
RM15.260
More Pricing...
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.031ohm
2.2A
-40°C
-
105°C
2729156

RoHS

Each
1+
RM89.980
10+
RM69.080
50+
RM66.350
100+
RM63.620
250+
RM57.190
More Pricing...
Min: 1 / Mult: 1
16000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
82mm
12.8mm
0.031ohm
14.9A
-40°C
-
85°C
9348336

RoHS

Each
1+
RM110.130
10+
RM85.660
50+
RM78.480
100+
RM74.990
250+
RM72.710
More Pricing...
Min: 1 / Mult: 1
47000µF
16V
± 20%
-
18000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
-
0.031ohm
-
-40°C
4.516mA
85°C
2729176

RoHS

Each
1+
RM246.630
5+
RM211.080
16+
RM175.530
64+
RM172.020
112+
RM168.510
Min: 1 / Mult: 1
9100µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.031ohm
22.7A
-40°C
-
85°C
2729165

RoHS

Each
1+
RM137.960
8+
RM127.650
12+
RM117.330
52+
RM114.990
100+
RM112.640
Min: 1 / Mult: 1
13000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.031ohm
17.3A
-40°C
-
85°C
2729199

RoHS

Each
1+
RM382.890
5+
RM349.240
12+
RM315.590
60+
RM309.280
108+
RM302.970
Min: 1 / Mult: 1
7500µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.031ohm
25.3A
-40°C
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account