Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950146

RoHS

Each
1+
RM80.790
36+
RM56.640
72+
RM52.740
108+
RM47.880
504+
RM43.020
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
-
85°C
1165570

RoHS

Each
1+
RM81.360
3+
RM74.950
5+
RM68.240
10+
RM63.720
20+
RM60.400
More Pricing...
Min: 1 / Mult: 1
47000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.034ohm
6.3A
-40°C
1.508mA
85°C
3521926

RoHS

Each
1+
RM47.750
10+
RM41.780
50+
RM40.950
100+
RM40.110
500+
RM39.280
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.034ohm
10.62A
-40°C
-
105°C
2950362

RoHS

Each
1+
RM140.870
30+
RM109.570
60+
RM100.390
120+
RM95.920
270+
RM93.000
More Pricing...
Min: 1 / Mult: 1
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
-
85°C
3521901

RoHS

Each
1+
RM51.840
10+
RM36.760
50+
RM31.910
Min: 1 / Mult: 1
13000µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.034ohm
10.03A
-40°C
-
85°C
4685194

RoHS

Each
1+
RM324.980
3+
RM303.600
5+
RM282.210
10+
RM260.820
20+
RM253.890
More Pricing...
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
-
85°C
4469049

RoHS

Each
1+
RM96.590
5+
RM85.650
10+
RM75.560
20+
RM72.050
40+
RM68.690
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
55mm
10mm
0.034ohm
5.19A
-40°C
-
105°C
3525349

RoHS

Each
1+
RM781.220
2+
RM683.570
3+
RM566.390
5+
RM507.790
10+
RM468.740
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
105.7mm
31.7mm
0.034ohm
16.1A
-40°C
-
85°C
4469217

RoHS

Each
1+
RM512.950
3+
RM454.840
5+
RM401.230
10+
RM382.590
20+
RM364.760
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
105.7mm
31.7mm
0.034ohm
16.1A
-40°C
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account