Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

67 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8820910
Each
1+
RM172.340
3+
RM162.800
5+
RM152.440
10+
RM146.180
20+
RM138.350
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.023ohm
8.8A
-40°C
-
85°C
1857200

RoHS

Each
1+
RM167.040
3+
RM153.900
5+
RM140.110
10+
RM130.840
20+
RM124.010
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.04ohm
7.7A
-40°C
500µA
85°C
8820694

RoHS

Each
1+
RM144.740
3+
RM133.830
5+
RM122.390
10+
RM114.690
20+
RM109.100
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.031ohm
7.1A
-40°C
800µA
85°C
4062641

RoHS

Each
1+
RM173.270
3+
RM170.630
5+
RM167.990
10+
RM165.340
20+
RM154.850
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
12.8mm
0.156ohm
3.36A
-40°C
-
85°C
4294030

RoHS

Each
1+
RM191.470
3+
RM176.400
5+
RM160.600
10+
RM149.970
20+
RM142.140
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.03ohm
9A
-40°C
-
85°C
2729184

RoHS

Each
1+
RM95.390
10+
RM68.950
50+
RM64.910
100+
RM60.860
250+
RM59.650
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
-
85°C
8820899

RoHS

Each
1+
RM135.360
3+
RM124.530
5+
RM113.710
10+
RM102.880
20+
RM101.630
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
2835121

RoHS

Each
1+
RM75.230
10+
RM51.890
50+
RM50.860
100+
RM49.820
250+
RM48.780
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
-
85°C
2835128

RoHS

Each
1+
RM74.780
10+
RM58.430
50+
RM53.330
100+
RM50.270
250+
RM49.270
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
-
85°C
2729213

RoHS

Each
1+
RM68.350
10+
RM51.030
50+
RM45.100
100+
RM43.270
500+
RM39.590
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.099ohm
9.3A
-40°C
-
85°C
2709774

RoHS

Each
1+
RM93.290
10+
RM67.730
50+
RM66.380
100+
RM65.030
250+
RM63.670
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
-
85°C
8820716

RoHS

Each
1+
RM171.880
3+
RM158.360
5+
RM144.170
10+
RM134.630
20+
RM127.600
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.02ohm
9.4A
-40°C
-
85°C
2835138

RoHS

Each
1+
RM81.940
10+
RM58.880
50+
RM57.870
100+
RM56.850
250+
RM55.720
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
-
85°C
8821011

RoHS

Each
1+
RM166.410
3+
RM153.310
5+
RM139.580
10+
RM130.340
20+
RM123.540
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
35mm
80mm
12.8mm
128ohm
4.4A
-40°C
500µA
85°C
8820783

RoHS

Each
1+
RM143.310
3+
RM132.030
5+
RM120.210
10+
RM112.250
20+
RM106.390
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
5.9A
-40°C
590µA
85°C
8820821

RoHS

Each
1+
RM215.040
3+
RM198.120
5+
RM180.380
10+
RM168.430
20+
RM159.640
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.016ohm
9.7A
-40°C
-
85°C
8820805

RoHS

Each
1+
RM141.550
3+
RM131.500
5+
RM121.440
10+
RM111.380
20+
RM109.660
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.027ohm
8.1A
-40°C
-
85°C
2835144

RoHS

Each
1+
RM84.600
10+
RM69.170
50+
RM67.790
100+
RM66.410
250+
RM65.020
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
-
85°C
8820708

RoHS

Each
1+
RM158.120
3+
RM145.680
5+
RM132.630
10+
RM123.850
20+
RM117.380
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
22mohm
8.7A
-40°C
-
85°C
8820791

RoHS

Each
1+
RM140.540
3+
RM133.750
5+
RM126.950
10+
RM120.150
20+
RM112.740
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.038ohm
6.6A
-40°C
860µA
85°C
2835149

RoHS

Each
1+
RM83.370
10+
RM55.850
50+
RM54.740
100+
RM53.620
250+
RM52.500
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
-
105°C
2835139

RoHS

Each
1+
RM113.720
10+
RM85.840
50+
RM83.550
100+
RM81.880
250+
RM80.210
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
-
85°C
2835134

RoHS

Each
1+
RM97.470
10+
RM69.170
50+
RM67.790
100+
RM66.410
250+
RM65.020
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
-
85°C
2835119

RoHS

Each
1+
RM72.530
10+
RM50.950
50+
RM49.220
100+
RM47.490
500+
RM46.550
More Pricing...
Min: 1 / Mult: 1
100µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
-
85°C
3783206

RoHS

Each
1+
RM171.280
3+
RM157.800
5+
RM143.670
10+
RM134.160
20+
RM127.160
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.029ohm
8.8A
-40°C
-
85°C
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account