Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

62 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294018

RoHS

Each
1+
RM511.150
2+
RM491.700
3+
RM472.250
5+
RM452.790
10+
RM433.340
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
24A
-40°C
85°C
2729206

RoHS

Each
1+
RM360.380
5+
RM322.980
12+
RM285.580
60+
RM270.630
108+
RM265.220
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
105mm
31.8mm
0.059ohm
21.1A
-40°C
85°C
8821003

RoHS

Each
1+
RM536.400
2+
RM494.180
3+
RM449.930
5+
RM420.130
10+
RM398.210
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
85°C
2729145

RoHS

Each
1+
RM513.050
8+
RM410.220
16+
RM402.020
56+
RM393.820
104+
RM385.610
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
85°C
2729169

RoHS

Each
1+
RM336.140
5+
RM305.140
12+
RM274.130
60+
RM244.430
108+
RM239.550
Min: 1 / Mult: 1
62000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
85°C
2729208

RoHS

Each
1+
RM684.470
5+
RM670.790
10+
RM657.100
Min: 1 / Mult: 1
10000µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
220mm
31.8mm
0.03ohm
28.7A
-40°C
85°C
2729170

RoHS

Each
1+
RM448.110
5+
RM403.950
12+
RM359.780
60+
RM339.130
108+
RM332.350
Min: 1 / Mult: 1
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
3772313

RoHS

Each
1+
RM388.590
2+
RM380.820
3+
RM373.050
5+
RM365.280
10+
RM357.510
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.028ohm
14.6A
-40°C
85°C
2456760

RoHS

Each
1+
RM481.150
5+
RM421.020
12+
RM348.840
60+
RM312.750
108+
RM312.400
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.038ohm
20.9A
-40°C
85°C
2908862

RoHS

Each
1+
RM726.080
5+
RM711.560
10+
RM697.040
Min: 1 / Mult: 1
6800µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
220mm
31.8mm
0.021ohm
38.8A
-40°C
85°C
2729178

RoHS

Each
1+
RM538.620
6+
RM487.640
12+
RM436.660
54+
RM427.250
102+
RM417.830
Min: 1 / Mult: 1
27000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
220mm
31.8mm
0.015ohm
30.5A
-40°C
85°C
2729207

RoHS

Each
1+
RM427.800
5+
RM389.730
12+
RM351.660
60+
RM316.460
108+
RM310.140
Min: 1 / Mult: 1
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
2729163

RoHS

Each
1+
RM574.620
8+
RM459.030
16+
RM455.490
56+
RM451.940
104+
RM442.910
Min: 1 / Mult: 1
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
2729200

RoHS

Each
1+
RM444.060
8+
RM368.000
16+
RM360.640
56+
RM353.280
104+
RM345.920
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
2729153

RoHS

Each
1+
RM704.180
5+
RM635.250
10+
RM566.320
Min: 1 / Mult: 1
0.75F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
220mm
31.8mm
0.005ohm
43.7A
-40°C
85°C
2729172

RoHS

Each
1+
RM666.930
5+
RM601.630
10+
RM539.400
Min: 1 / Mult: 1
47000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
0
90mm
194mm
31.8mm
0.011ohm
37A
-40°C
85°C
3131672

RoHS

Each
1+
RM795.640
2+
RM733.020
3+
RM667.380
5+
RM623.180
10+
RM590.660
More Pricing...
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.052ohm
12.6A
-25°C
85°C
8820856

RoHS

Each
1+
RM603.360
2+
RM555.870
3+
RM506.090
5+
RM472.580
10+
RM447.910
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.007ohm
20A
-40°C
85°C
4071238

RoHS

Each
1+
RM466.240
5+
RM437.520
12+
RM408.790
60+
RM400.620
108+
RM392.440
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.054ohm
22.6A
-40°C
85°C
4071247

RoHS

Each
1+
RM447.780
5+
RM411.570
12+
RM375.350
60+
RM353.810
108+
RM346.740
Min: 1 / Mult: 1
2700µF
630V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.061ohm
22.2A
-40°C
85°C
4071243

RoHS

Each
1+
RM322.070
5+
RM314.510
12+
RM306.940
60+
RM300.810
108+
RM294.670
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.04ohm
21.2A
-40°C
85°C
4071240

RoHS

Each
1+
RM428.170
5+
RM417.070
12+
RM405.960
60+
RM397.850
108+
RM389.730
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.036ohm
25.2A
-40°C
85°C
4144036

RoHS

Each
1+
RM287.130
5+
RM258.000
12+
RM228.860
60+
RM216.530
108+
RM212.200
Min: 1 / Mult: 1
51000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.012ohm
27.9A
-40°C
85°C
4144043

RoHS

Each
1+
RM422.980
5+
RM406.660
12+
RM390.330
60+
RM388.430
108+
RM380.670
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.01ohm
-
-40°C
85°C
4294032

RoHS

Each
1+
RM620.630
2+
RM571.790
3+
RM520.580
5+
RM486.110
10+
RM460.740
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
19A
-40°C
85°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account