Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

360 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610795

RoHS

Each
1+
RM25.480
10+
RM16.000
50+
RM11.700
100+
RM10.240
200+
RM9.170
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
-
105°C
-
2610798

RoHS

Each
1+
RM52.580
10+
RM33.040
50+
RM23.800
100+
RM21.410
200+
RM20.210
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2610793

RoHS

Each
1+
RM17.950
10+
RM11.130
50+
RM7.210
100+
RM6.770
200+
RM6.310
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
-
105°C
-
2476231

RoHS

Each
1+
RM13.490
10+
RM11.810
50+
RM10.190
Min: 1 / Mult: 1
1000µF
160V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
-
105°C
-
4468873

RoHS

Each
1+
RM5.310
10+
RM5.080
Min: 1 / Mult: 1
1000µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.62A
-40°C
-
105°C
-
2468295

RoHS

Each
1+
RM15.470
5+
RM12.980
10+
RM10.490
25+
RM7.570
50+
RM6.740
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
40mm
10mm
-
2.61A
-40°C
-
105°C
-
2476247

RoHS

Each
1+
RM23.690
10+
RM20.730
100+
RM17.180
500+
RM12.330
1000+
RM11.380
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
0.323ohm
900mA
-25°C
-
105°C
-
2476259

RoHS

Each
1+
RM25.280
5+
RM24.170
10+
RM22.330
25+
RM20.900
50+
RM20.180
More Pricing...
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
45mm
10mm
0.266ohm
1.15A
-25°C
-
105°C
-
1903249

RoHS

Each
1+
RM120.450
5+
RM96.760
10+
RM84.130
20+
RM75.120
40+
RM68.330
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
-
105°C
-
2476284

RoHS

Each
1+
RM16.200
10+
RM14.870
50+
RM13.660
400+
RM12.900
Min: 1 / Mult: 1
68µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
30mm
10mm
0.937ohm
500mA
-25°C
-
105°C
-
2610786

RoHS

Each
1+
RM20.860
10+
RM13.150
50+
RM9.610
100+
RM7.720
200+
RM6.900
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
-
105°C
-
2476291

RoHS

Each
1+
RM71.480
10+
RM65.510
50+
RM60.150
200+
RM56.000
400+
RM55.740
Min: 1 / Mult: 1
6800µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
50mm
10mm
-
3.9A
-40°C
-
105°C
-
1166643

RoHS

Each
1+
RM59.420
5+
RM57.180
10+
RM54.940
20+
RM50.890
40+
RM46.840
More Pricing...
Min: 1 / Mult: 1
680µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
-
105°C
-
4061402

RoHS

Each
1+
RM24.350
3+
RM23.440
5+
RM22.530
10+
RM21.610
20+
RM20.270
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
30mm
30mm
10mm
-
2.48A
-40°C
-
105°C
-
2476287

RoHS

Each
1+
RM61.860
10+
RM54.130
50+
RM44.840
200+
RM40.210
600+
RM37.110
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
60mm
10mm
0.092ohm
2.15A
-25°C
-
105°C
-
2474591

RoHS

Each
1+
RM63.020
3+
RM59.200
5+
RM55.370
10+
RM51.540
20+
RM44.400
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.02ohm
3.9A
-40°C
-
105°C
-
2474602

RoHS

Each
1+
RM65.340
3+
RM60.440
5+
RM55.540
10+
RM50.640
20+
RM45.610
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
-
105°C
-
2610782

RoHS

Each
1+
RM17.770
10+
RM11.000
50+
RM7.080
100+
RM6.650
200+
RM6.250
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
-
105°C
-
3525330

RoHS

Each
1+
RM45.170
5+
RM38.860
10+
RM32.540
25+
RM29.930
50+
RM27.320
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
-
105°C
-
1903267

RoHS

Each
1+
RM26.420
10+
RM16.630
50+
RM12.140
100+
RM10.620
200+
RM9.550
More Pricing...
Min: 1 / Mult: 1
68µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
-
105°C
-
1903277

RoHS

Each
1+
RM60.100
5+
RM47.210
10+
RM38.870
20+
RM34.060
40+
RM30.590
More Pricing...
Min: 1 / Mult: 1
390µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
-
105°C
-
2476271

RoHS

Each
1+
RM17.890
35+
RM13.920
70+
RM12.750
105+
RM12.180
525+
RM11.810
More Pricing...
Min: 1 / Mult: 1
470µF
160V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
35mm
10mm
0.21ohm
1.4A
-25°C
-
105°C
-
2476233

RoHS

Each
1+
RM40.470
10+
RM28.750
50+
RM23.890
200+
RM21.130
600+
RM19.530
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
40mm
10mm
0.09ohm
2.3A
-25°C
-
105°C
-
2474574

RoHS

Each
1+
RM24.070
5+
RM20.840
10+
RM17.600
20+
RM16.100
40+
RM14.600
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.053ohm
1.63A
-40°C
-
105°C
-
2476288

RoHS

Each
1+
RM16.310
10+
RM11.020
50+
RM8.820
400+
RM7.070
800+
RM6.680
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
40mm
10mm
-
2.2A
-40°C
-
105°C
-
1-25 of 360 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account