Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
2,538 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM52.580 10+ RM33.040 50+ RM23.800 100+ RM21.410 200+ RM20.210 More Pricing... | Min: 1 / Mult: 1 | 470µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HYECAP LZ Series | 35mm | 50mm | 10mm | - | 1.86A | -25°C | - | 105°C | - | |||||
Each | 1+ RM18.360 10+ RM11.380 50+ RM7.320 100+ RM6.910 200+ RM6.440 More Pricing... | Min: 1 / Mult: 1 | 150µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HYECAP LZ Series | 25mm | 30mm | 10mm | - | 950mA | -25°C | - | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ RM27.120 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM176.500 5+ RM158.580 24+ RM140.650 72+ RM112.030 | Min: 1 / Mult: 1 | 20000µF | 100V | - | ± 20% | Screw | 20000 hours @ 85°C | Polar | 0 | 51mm | 105mm | 22.2mm | 0.022ohm | 20.1A | -40°C | - | 85°C | - | |||||
Each | 1+ RM108.180 3+ RM100.070 5+ RM91.950 10+ RM83.830 20+ RM83.420 | Min: 1 / Mult: 1 | 1200µF | 400V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 299 PHL-4TSI Series | 35mm | 80mm | - | 0.09ohm | 4.34A | -40°C | - | 105°C | - | |||||
Each | 1+ RM28.790 10+ RM18.160 50+ RM13.280 100+ RM11.590 200+ RM10.370 More Pricing... | Min: 1 / Mult: 1 | 220µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HYECAP LZ Series | 25mm | 45mm | 10mm | - | 1.24A | -25°C | - | 105°C | - | |||||
Each | 1+ RM26.920 10+ RM23.550 50+ RM19.520 200+ RM17.510 600+ RM16.160 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 160V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 0 | 25mm | 45mm | 10mm | 0.11ohm | 2.2A | -25°C | - | 105°C | - | |||||
Each | 1+ RM48.520 | Min: 1 / Mult: 1 | 10000µF | 50V | - | -10%, +30% | Screw | 11000 hours @ 85°C | Polar | ALS36 Series | 34.93mm | 79.38mm | 12.7mm | 0.024ohm | 15.6A | -40°C | - | 85°C | - | |||||
Each | 1+ RM40.300 36+ RM38.970 | Min: 1 / Mult: 1 | 820µF | 450V | - | ± 20% | Snap-In | 18000 hours @ 85°C | Polar | ALC70 Series | 40mm | 60mm | 10mm | 0.177ohm | 8.14A | -40°C | - | 85°C | - | |||||
ILLINOIS CAPACITOR | Each | 1+ RM21.510 10+ RM18.820 100+ RM15.600 500+ RM13.990 1000+ RM12.910 More Pricing... | Min: 1 / Mult: 1 | 10000µF | 35V | - | 20% | Snap-In | 3000 hours @ 85C | Polar | LBB Series | 25mm | 35mm | 10mm | 0.041ohm | 3.06A | -40°C | - | 85°C | - | ||||
Each | 1+ RM22.110 10+ RM19.350 50+ RM16.030 100+ RM14.380 200+ RM14.170 | Min: 1 / Mult: 1 | 390µF | 250V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43544 Series | 25mm | 30mm | 10mm | 0.065ohm | 1.44A | -40°C | - | 105°C | - | |||||
Each | 1+ RM742.330 5+ RM686.360 10+ RM627.690 | Min: 1 / Mult: 1 | 3600µF | 40V | - | -10%, +75% | Screw | 1000 hours @ 85C | Polar | 36D Series | 35mm | 79mm | 12.7mm | - | - | -40°C | - | 85°C | - | |||||
Each | 1+ RM172.810 5+ RM154.290 10+ RM138.460 20+ RM132.030 40+ RM126.320 More Pricing... | Min: 1 / Mult: 1 | 10000µF | 100V | - | ± 20% | Screw | 12000 hours @ 85°C | Polar | B41458 Series | 51.6mm | 80.7mm | 22.2mm | 0.009ohm | 10A | -40°C | - | 85°C | - | |||||
Each | 1+ RM19.120 5+ RM17.400 10+ RM15.490 25+ RM11.740 50+ RM11.010 More Pricing... | Min: 1 / Mult: 1 | 22000µF | 25V | - | 20% | Snap-In | 2000 hours @ 85C | Polar | SMH Series | 25.4mm | 50mm | 10mm | 0.023ohm | - | -40°C | - | 85°C | - | |||||
Each | 1+ RM12.960 2+ RM12.040 3+ RM11.110 5+ RM10.620 | Min: 1 / Mult: 1 | 150µF | 450V | - | 20% | Snap-In | 2000 hours @ 105C | Polar | B43640 Series | 25mm | 30mm | 10mm | 0.64ohm | 820mA | -40°C | - | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ RM125.680 | Min: 1 / Mult: 1 | 400µF | - | 165V | ± 20% | Quick Connect | 5000 hours @ 105°C | Bi-Polar [Non-Polar] | PSU Series | 46.025mm | 85.725mm | 15.875mm | - | - | -40°C | - | 65°C | - | ||||
Each | 1+ RM11.920 10+ RM10.850 100+ RM9.660 500+ RM7.320 1000+ RM6.870 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 50V | - | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | SMH Series | 22mm | 25mm | 10mm | 0.151ohm | 1.91A | -40°C | - | 85°C | - | |||||
Each | 1+ RM15.320 5+ RM13.200 10+ RM11.080 25+ RM8.100 50+ RM7.320 More Pricing... | Min: 1 / Mult: 1 | 6800µF | 35V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B41252 Series | 22mm | 40mm | 10mm | - | 2.61A | -40°C | - | 105°C | - | |||||
Each | 1+ RM21.360 10+ RM18.690 100+ RM15.490 500+ RM11.120 1000+ RM10.260 More Pricing... | Min: 1 / Mult: 1 | 180µF | 400V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 0 | 30mm | 30mm | 10mm | 0.323ohm | 900mA | -25°C | - | 105°C | - | |||||
Each | 1+ RM26.730 | Min: 1 / Mult: 1 | 390µF | 450V | - | ± 20% | Press Fit | 15000 hours @ 85°C | Polar | ALF70 Series | 35mm | 40mm | - | 0.361ohm | 5.22A | -40°C | - | 85°C | - | |||||
Each | 1+ RM98.590 3+ RM93.310 5+ RM88.010 10+ RM82.720 20+ RM81.260 More Pricing... | Min: 1 / Mult: 1 | 470µF | 450V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 35mm | 50mm | 10mm | 0.22ohm | 1.72A | -25°C | - | 105°C | - | |||||
Each | 1+ RM120.450 5+ RM96.760 10+ RM84.130 20+ RM75.120 40+ RM68.330 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 100V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | HPR Series | 35mm | 52mm | 10mm | - | 4.53A | -40°C | - | 105°C | - | |||||
Each | 1+ RM9.840 10+ RM8.700 50+ RM7.880 400+ RM7.310 800+ RM6.970 More Pricing... | Min: 1 / Mult: 1 | 390µF | 200V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 0 | 22mm | 30mm | 10mm | 0.18ohm | 1.3A | -25°C | - | 105°C | - | |||||
Each | 1+ RM41.080 3+ RM39.440 5+ RM37.800 10+ RM36.150 20+ RM34.760 More Pricing... | Min: 1 / Mult: 1 | 2700µF | 100V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 256 PMG-SI Series | 30mm | 35mm | 10mm | 0.036ohm | 2.37A | -40°C | - | 105°C | - | |||||
Each | 1+ RM46.280 5+ RM41.800 10+ RM36.840 25+ RM33.300 50+ RM30.200 More Pricing... | Min: 1 / Mult: 1 | 270µF | 500V | - | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43644 Series | 35mm | 40mm | 10mm | 0.3ohm | 1.52A | -25°C | - | 105°C | - |