Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165573

RoHS

Each
1+
RM51.170
5+
RM47.140
10+
RM42.920
20+
RM40.080
40+
RM37.990
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
-
8821011

RoHS

Each
1+
RM166.410
3+
RM153.310
5+
RM139.580
10+
RM130.340
20+
RM123.540
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
35mm
80mm
12.8mm
128ohm
4.4A
-40°C
500µA
85°C
-
471525

RoHS

Each
1+
RM74.780
10+
RM72.200
50+
RM70.760
100+
RM69.320
250+
RM67.870
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
-
85°C
-
1903112

RoHS

Each
1+
RM49.820
5+
RM40.020
10+
RM34.800
25+
RM31.060
50+
RM28.260
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
-
85°C
-
4071235

RoHS

Each
1+
RM63.800
10+
RM39.460
50+
RM38.340
100+
RM37.210
500+
RM36.470
More Pricing...
Min: 1 / Mult: 1
220µF
630V
± 20%
Snap-In
24000 hours @ 85°C
Polar
0
35mm
45mm
10mm
0.596ohm
4.4A
-40°C
-
85°C
-
4468904

RoHS

Each
1+
RM38.830
5+
RM34.440
10+
RM30.380
25+
RM28.970
50+
RM27.620
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
4.4A
-40°C
-
105°C
-
4414078

RoHS

Each
1+
RM280.200
3+
RM258.040
5+
RM235.870
10+
RM213.700
20+
RM210.140
More Pricing...
Min: 1 / Mult: 1
1000µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
80mm
22.5mm
0.115ohm
4.4A
-40°C
-
105°C
-
4420313

RoHS

Each
1+
RM50.390
10+
RM36.890
50+
RM31.510
100+
RM29.770
500+
RM28.520
More Pricing...
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.774ohm
4.4A
-40°C
-
105°C
AEC-Q200
2284021

RoHS

Each
1+
RM40.880
5+
RM32.480
10+
RM24.070
20+
RM23.590
40+
RM23.110
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
4.4A
-40°C
-
105°C
-
1189717

RoHS

Each
1+
RM331.030
2+
RM323.950
3+
RM316.870
5+
RM309.790
10+
RM302.700
More Pricing...
Min: 1 / Mult: 1
800µF
450V
-10%, +50%
Screw
3000 hours @ 105C
Polar
CGS Series
50.8mm
117.5mm
22.2mm
0.108ohm
4.4A
-40°C
-
85°C
-
1903207

RoHS

Each
1+
RM58.640
5+
RM43.420
10+
RM38.430
20+
RM34.820
40+
RM29.840
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
46mm
10mm
-
4.4A
-40°C
-
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account