Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9452940

RoHS

Each
1+
RM53.920
5+
RM38.290
10+
RM33.900
25+
RM27.920
50+
RM24.470
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
50mm
10mm
-
4.6A
-40°C
85°C
-
2901371

RoHS

Each
1+
RM70.680
10+
RM40.790
50+
RM38.630
100+
RM38.590
500+
RM38.160
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.5322ohm
4.6A
-40°C
85°C
AEC-Q200
2901372

RoHS

Each
1+
RM40.380
10+
RM33.220
50+
RM29.680
160+
RM26.970
640+
RM24.090
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.5582ohm
4.6A
-40°C
105°C
AEC-Q200
4420312

RoHS

Each
1+
RM49.880
10+
RM30.130
50+
RM28.690
100+
RM27.250
500+
RM25.920
More Pricing...
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.766ohm
4.6A
-40°C
105°C
AEC-Q200
4414075

RoHS

Each
1+
RM192.390
3+
RM180.360
5+
RM168.330
10+
RM156.290
20+
RM147.340
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.1ohm
4.6A
-40°C
105°C
-
2901364

RoHS

Each
1+
RM55.480
10+
RM33.860
50+
RM32.850
100+
RM31.840
500+
RM28.440
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
35mm
10mm
0.3798ohm
4.6A
-40°C
85°C
AEC-Q200
1903176

RoHS

Each
1+
RM46.140
10+
RM32.360
50+
RM24.780
100+
RM20.100
250+
RM19.530
Min: 1 / Mult: 1
0
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
50mm
10mm
-
4.6A
-40°C
105°C
-
1159818

RoHS

Each
1+
RM308.070
2+
RM296.800
3+
RM285.520
5+
RM274.240
10+
RM262.960
More Pricing...
Min: 1 / Mult: 1
1600µF
200V
-10%, +50%
Screw
3000 hours @ 105C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.074ohm
4.6A
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account