Arc Suppression / Snubber Networks:

2 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2841754

RoHS

Each
1+
RM72.430
2+
RM66.950
3+
RM61.460
5+
RM55.970
10+
RM50.480
More Pricing...
Min: 1 / Mult: 1
0.1µF
± 20%
100ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
-
16.7mm
27.4mm
1113069

RoHS

Each
1+
RM59.070
Min: 1 / Mult: 1
0.1µF
20%
47ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account