Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58033I5206M001
Order Code2470605
Product RangeB58033 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB58033I5206M001
Order Code2470605
Product RangeB58033 Series
Technical Datasheet
Capacitance20µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Spacing-
Capacitor Case / PackageRadial Leaded
Product RangeB58033 Series
Product Diameter-
Product Length33mm
Product Width22mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The B58033I5206M001 is a CeraLink™ Multilayer Ceramic Capacitor for fast-switching semiconductors. High ripple current capability. Optimized for high frequencies up to several 100MHz. Increasing capacitance with DC bias up to operating voltage. RoHS-compatible PLZT ceramic (lead lanthanum zirconium titanate), copper inner electrodes, silver outer electrodes, silver-coated copper pins, silicone based casting compound and plastic housing to UL94V-0.
- Low equivalent serial inductance and resistance
- Low power loss
- Low dielectric absorption
- High capacitance density
- Minimised dielectric loss at high temperatures
- High reliability
Applications
Industrial, Power Management
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
-
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
B58033 Series
Product Length
33mm
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315