UHV Series Single Layer Ceramic Capacitors:
23 Products FoundUHV Series Single Layer Ceramic Capacitors
TDK's ultra high voltage ceramic capacitors due to the use of paraelectric ceramics, they realize stable voltage characteristics, thereby achieving high reliability. In addition, their simple structure gives them mechanical strength.They are also resistant to insulation liquids or activated gases, making them optimal capacitors that can be used in a wide range of environments.
- Molded type metal screw terminals for easy mounting
- A lineup with a rated voltage of Edc: 20 to 50kV
- Low ESR
- Low-loss and low distortion factor
- Uses high-reliability mold resin
- Operating temperature range from ?30°C to +85°C
- RoHS compliant
- Applications: High-voltage power circuits (for medical devices, lithography, industrial analyzers)
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM420.330 2+ RM398.950 3+ RM377.560 5+ RM356.170 10+ RM334.780 More Pricing... | Min: 1 / Mult: 1 | 2000pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM259.360 3+ RM242.680 5+ RM226.000 10+ RM209.310 20+ RM208.390 More Pricing... | Min: 1 / Mult: 1 | 1000pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM365.020 3+ RM341.000 5+ RM316.970 10+ RM292.940 20+ RM285.180 More Pricing... | Min: 1 / Mult: 1 | 700pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM279.310 3+ RM261.340 5+ RM243.370 10+ RM225.400 20+ RM215.160 More Pricing... | Min: 1 / Mult: 1 | 200pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM289.310 3+ RM270.700 5+ RM252.080 10+ RM233.460 20+ RM222.860 More Pricing... | Min: 1 / Mult: 1 | 400pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM365.020 3+ RM341.000 5+ RM316.970 10+ RM292.940 20+ RM285.180 More Pricing... | Min: 1 / Mult: 1 | 1700pF | 30V | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM259.360 3+ RM242.680 5+ RM226.000 10+ RM209.310 20+ RM203.060 More Pricing... | Min: 1 / Mult: 1 | 400pF | 30V | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM177.720 5+ RM169.280 10+ RM164.300 | Min: 1 / Mult: 1 | 200pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM259.360 5+ RM234.750 10+ RM210.130 20+ RM205.930 40+ RM201.730 More Pricing... | Min: 1 / Mult: 1 | 100pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM365.020 3+ RM341.000 5+ RM316.970 10+ RM292.940 20+ RM285.180 More Pricing... | Min: 1 / Mult: 1 | 400pF | 50kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM352.610 2+ RM343.550 3+ RM334.490 5+ RM325.430 10+ RM316.370 More Pricing... | Min: 1 / Mult: 1 | 2700pF | 30V | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM279.310 3+ RM263.800 5+ RM248.290 10+ RM232.780 20+ RM228.130 More Pricing... | Min: 1 / Mult: 1 | 1400pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM347.620 3+ RM324.740 5+ RM301.860 10+ RM278.980 20+ RM271.590 More Pricing... | Min: 1 / Mult: 1 | 200pF | 50kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM334.100 3+ RM307.660 5+ RM281.210 10+ RM254.760 20+ RM251.510 More Pricing... | Min: 1 / Mult: 1 | 700pF | 30V | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM459.570 2+ RM441.070 3+ RM422.560 5+ RM404.060 10+ RM385.550 More Pricing... | Min: 1 / Mult: 1 | 1700pF | 50kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM289.310 3+ RM270.700 5+ RM252.080 10+ RM233.460 20+ RM230.440 More Pricing... | Min: 1 / Mult: 1 | 2500pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM327.230 2+ RM318.920 3+ RM310.600 5+ RM302.280 10+ RM295.630 | Min: 1 / Mult: 1 | 4000pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM249.400 3+ RM233.350 5+ RM217.300 10+ RM201.240 20+ RM192.110 More Pricing... | Min: 1 / Mult: 1 | 700pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM348.400 3+ RM331.220 5+ RM314.040 10+ RM296.850 20+ RM295.630 | Min: 1 / Mult: 1 | 1300pF | 40kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM236.740 5+ RM210.950 10+ RM185.150 20+ RM180.310 40+ RM175.470 More Pricing... | Min: 1 / Mult: 1 | 400pF | 20kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM318.010 3+ RM295.830 5+ RM273.640 10+ RM251.450 20+ RM246.430 More Pricing... | Min: 1 / Mult: 1 | 560pF | 50kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM249.400 5+ RM225.320 10+ RM201.240 20+ RM194.040 40+ RM186.840 More Pricing... | Min: 1 / Mult: 1 | 200pF | 30V | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C | |||||
Each | 1+ RM299.990 5+ RM276.900 10+ RM253.800 20+ RM249.670 | Min: 1 / Mult: 1 | 100pF | 50kV | ± 10% | Z5T | Screw | UHV Series | -30°C | 85°C |