Single Layer Ceramic Capacitors:

723 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141792

RoHS

Each
5+
RM1.930
50+
RM0.842
250+
RM0.727
500+
RM0.599
1000+
RM0.551
More Pricing...
Total:RM9.65
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+
RM0.852
100+
RM0.446
500+
RM0.354
2500+
RM0.325
5000+
RM0.293
More Pricing...
Total:RM8.52
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
85°C
1141794

RoHS

Each
1+
RM2.940
10+
RM1.370
50+
RM1.310
100+
RM1.240
200+
RM1.120
More Pricing...
Total:RM2.94
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141793

RoHS

Each
5+
RM1.930
50+
RM0.842
250+
RM0.752
500+
RM0.617
1000+
RM0.608
More Pricing...
Total:RM9.65
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2988563

RoHS

Each
1+
RM14.730
10+
RM8.380
25+
RM8.050
50+
RM7.720
100+
RM7.380
More Pricing...
Total:RM14.73
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3772392

RoHS

Each
1+
RM1.630
50+
RM1.010
100+
RM0.656
250+
RM0.590
500+
RM0.523
More Pricing...
Total:RM1.63
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
1141795

RoHS

Each
1+
RM2.690
10+
RM1.470
50+
RM1.430
100+
RM1.260
200+
RM1.230
More Pricing...
Total:RM2.69
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141789

RoHS

Each
5+
RM1.500
50+
RM0.943
250+
RM0.613
500+
RM0.493
1000+
RM0.450
More Pricing...
Total:RM7.50
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141801

RoHS

Each
1+
RM1.590
50+
RM0.694
100+
RM0.613
250+
RM0.549
500+
RM0.485
More Pricing...
Total:RM1.59
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2988559

RoHS

Each
1+
RM13.590
10+
RM7.710
25+
RM7.360
50+
RM7.010
100+
RM6.650
More Pricing...
Total:RM13.59
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988562

RoHS

Each
1+
RM14.010
10+
RM7.760
25+
RM7.300
50+
RM6.840
100+
RM6.370
More Pricing...
Total:RM14.01
Min: 1 / Mult: 1
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3442384

RoHS

Each
1+
RM15.830
10+
RM9.190
25+
RM8.780
50+
RM8.370
100+
RM7.950
More Pricing...
Total:RM15.83
Min: 1 / Mult: 1
1000pF
15kV
± 10%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
1141791

RoHS

Each
5+
RM1.500
50+
RM0.652
250+
RM0.575
500+
RM0.455
1000+
RM0.422
More Pricing...
Total:RM7.50
Min: 5 / Mult: 5
680pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1835018

RoHS

Each
1+
RM1.010
50+
RM0.422
100+
RM0.322
250+
RM0.286
500+
RM0.249
More Pricing...
Total:RM1.01
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1141785

RoHS

Each
5+
RM1.450
50+
RM0.608
250+
RM0.541
500+
RM0.422
1000+
RM0.388
More Pricing...
Total:RM7.25
Min: 5 / Mult: 5
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1827845

RoHS

Each
5+
RM1.930
50+
RM0.857
250+
RM0.732
500+
RM0.617
1000+
RM0.565
More Pricing...
Total:RM9.65
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860028

RoHS

Each
1+
RM3.570
10+
RM3.360
Total:RM3.57
Min: 1 / Mult: 1
22pF
3kV
± 20%
R3L
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3430813

RoHS

Each
1+
RM1.690
50+
RM0.722
100+
RM0.646
250+
RM0.577
500+
RM0.508
More Pricing...
Total:RM1.69
Min: 1 / Mult: 1
100pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3816918

RoHS

Each
1+
RM434.640
2+
RM434.340
3+
RM434.030
5+
RM433.720
10+
RM433.410
More Pricing...
Total:RM434.64
Min: 1 / Mult: 1
2100pF
50V
± 10%
Y5S
-
Screw
FHV Series
-30°C
85°C
3770252

RoHS

Each
1+
RM2.020
50+
RM0.919
100+
RM0.823
250+
RM0.744
500+
RM0.665
More Pricing...
Total:RM2.02
Min: 1 / Mult: 1
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
3812234

RoHS

Each
1+
RM1.310
50+
RM0.752
100+
RM0.485
250+
RM0.437
500+
RM0.389
More Pricing...
Total:RM1.31
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
3430783

RoHS

Each
1+
RM2.780
50+
RM1.370
100+
RM1.220
250+
RM0.888
500+
RM0.800
More Pricing...
Total:RM2.78
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
4625533

RoHS

Each
5+
RM1.310
50+
RM0.560
250+
RM0.427
500+
RM0.330
1000+
RM0.303
More Pricing...
Total:RM6.55
Min: 5 / Mult: 5
47pF
1kV
± 5%
SL0
5mm
Radial Leaded
S Series
-55°C
125°C
4625515

RoHS

Each
1+
RM4.000
10+
RM3.920
Total:RM4.00
Min: 1 / Mult: 1
560pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
3816895

RoHS

Each
1+
RM2.400
10+
RM1.100
100+
RM0.690
500+
RM0.542
1000+
RM0.531
More Pricing...
Total:RM2.40
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
1-25 of 723 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account