Single Layer Ceramic Capacitors:

77 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3772392

RoHS

Each
1+
RM1.480
50+
RM0.791
100+
RM0.525
250+
RM0.516
500+
RM0.506
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430775

RoHS

Each
1+
RM2.120
50+
RM1.290
100+
RM0.850
250+
RM0.840
500+
RM0.830
More Pricing...
Min: 1 / Mult: 1
470pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3816895

RoHS

Each
1+
RM2.310
10+
RM1.410
100+
RM0.937
500+
RM0.666
1000+
RM0.556
More Pricing...
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430759

RoHS

Each
1+
RM2.170
50+
RM1.320
100+
RM0.872
250+
RM0.842
500+
RM0.812
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430771

RoHS

Each
1+
RM2.270
50+
RM1.320
100+
RM0.910
250+
RM0.852
500+
RM0.793
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430762

RoHS

Each
1+
RM2.310
50+
RM1.410
100+
RM0.937
250+
RM0.856
500+
RM0.775
More Pricing...
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430758

RoHS

Each
1+
RM1.980
50+
RM1.200
100+
RM0.851
250+
RM0.833
500+
RM0.814
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430764

RoHS

Each
1+
RM2.720
50+
RM1.710
100+
RM1.170
250+
RM1.160
500+
RM1.140
More Pricing...
Min: 1 / Mult: 1
3300pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430754

RoHS

Each
1+
RM1.710
50+
RM1.030
100+
RM0.671
250+
RM0.658
500+
RM0.644
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3772394

RoHS

Each
1+
RM1.800
50+
RM1.080
100+
RM0.708
250+
RM0.695
500+
RM0.681
More Pricing...
Min: 1 / Mult: 1
100pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3772396

RoHS

Each
1+
RM1.940
50+
RM1.170
100+
RM0.768
250+
RM0.761
500+
RM0.754
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430773

RoHS

Each
1+
RM3.360
50+
RM2.110
100+
RM1.470
250+
RM1.420
500+
RM1.360
More Pricing...
Min: 1 / Mult: 1
2200pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430768

RoHS

Each
1+
RM3.270
50+
RM2.110
100+
RM1.470
250+
RM1.390
500+
RM1.310
More Pricing...
Min: 1 / Mult: 1
4700pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3816892

RoHS

Each
1+
RM1.710
50+
RM1.030
100+
RM0.671
250+
RM0.644
500+
RM0.616
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3816893

RoHS

Each
1+
RM1.710
50+
RM1.030
100+
RM0.671
250+
RM0.630
500+
RM0.589
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3816896

RoHS

Each
1+
RM1.670
50+
RM1.010
100+
RM0.657
250+
RM0.644
500+
RM0.630
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
4149908

RoHS

Each
1+
RM3.050
50+
RM1.440
100+
RM1.020
250+
RM0.981
500+
RM0.936
More Pricing...
Min: 1 / Mult: 1
1500pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
3430755

RoHS

Each
1+
RM1.710
10+
RM1.030
100+
RM0.668
500+
RM0.578
1000+
RM0.487
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
4066774

RoHS

Each
1+
RM1.740
50+
RM0.726
100+
RM0.495
250+
RM0.470
Min: 1 / Mult: 1
330pF
2kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
4149906

RoHS

Each
1+
RM1.940
50+
RM1.190
100+
RM0.782
250+
RM0.752
500+
RM0.722
More Pricing...
Min: 1 / Mult: 1
150pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
4258683

RoHS

Each
1+
RM1.620
50+
RM1.040
100+
RM0.589
250+
RM0.525
500+
RM0.460
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
4149910

RoHS

Each
1+
RM1.940
50+
RM1.170
100+
RM0.768
250+
RM0.716
500+
RM0.663
More Pricing...
Min: 1 / Mult: 1
330pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
105°C
3430751

RoHS

Each
1+
RM1.440
50+
RM0.570
100+
RM0.437
250+
RM0.426
500+
RM0.414
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430767

RoHS

Each
1+
RM1.670
50+
RM1.010
100+
RM0.657
250+
RM0.651
500+
RM0.644
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430774

RoHS

Each
1+
RM3.360
50+
RM2.110
100+
RM1.470
250+
RM1.400
500+
RM1.320
More Pricing...
Min: 1 / Mult: 1
2200pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account