Single Layer Ceramic Capacitors:

59 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860027

RoHS

Each
1+
RM5.290
10+
RM4.220
25+
RM4.140
50+
RM4.060
100+
RM3.970
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3289366

RoHS

Each
5+
RM1.520
50+
RM0.740
250+
RM0.448
500+
RM0.392
1000+
RM0.334
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
85°C
2395789

RoHS

Each
1+
RM9.610
10+
RM4.840
100+
RM4.780
500+
RM4.390
1000+
RM3.940
More Pricing...
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
105°C
1612166

RoHS

Each
1+
RM4.280
10+
RM2.880
100+
RM2.300
500+
RM2.040
1000+
RM1.940
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1838760

RoHS

Each
1+
RM18.970
10+
RM10.810
100+
RM9.190
500+
RM8.900
1000+
RM8.730
More Pricing...
Min: 1 / Mult: 1
4700pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1364958

RoHS

Each
1+
RM10.210
10+
RM5.110
100+
RM4.140
500+
RM4.030
1000+
RM3.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
Z5U
9.525mm
Radial Leaded
564R Series
-
85°C
1650712

RoHS

Each
1+
RM33.040
3+
RM29.360
5+
RM25.670
10+
RM21.980
20+
RM21.550
More Pricing...
Min: 1 / Mult: 1
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
2860034

RoHS

Each
1+
RM18.840
5+
RM18.110
10+
RM17.370
20+
RM16.520
40+
RM15.660
More Pricing...
Min: 1 / Mult: 1
0.033µF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
-25°C
85°C
2860155

RoHS

Each
1+
RM2.860
10+
RM1.230
50+
RM1.180
100+
RM1.130
200+
RM1.070
More Pricing...
Min: 1 / Mult: 1
0.022µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
2860149

RoHS

Each
1+
RM1.710
50+
RM0.768
100+
RM0.686
250+
RM0.617
500+
RM0.548
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
2860025

RoHS

Each
1+
RM12.230
10+
RM9.740
25+
RM9.360
50+
RM8.980
100+
RM6.760
More Pricing...
Min: 1 / Mult: 1
0.015µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
3289432

RoHS

Each
1+
RM7.220
10+
RM5.550
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289356

RoHS

Each
1+
RM18.840
5+
RM13.790
10+
RM8.730
20+
RM8.630
40+
RM8.530
More Pricing...
Min: 1 / Mult: 1
2500pF
7.5kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
564R Series
10°C
85°C
1343339

RoHS

Each
1+
RM6.490
10+
RM2.710
100+
RM2.590
500+
RM2.270
1000+
RM2.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
Z5U
-
Radial Leaded
-
-
85°C
3289364

RoHS

Each
1+
RM2.270
10+
RM1.200
50+
RM0.970
100+
RM0.740
200+
RM0.695
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
3289430

RoHS

Each
1+
RM2.900
10+
RM1.350
50+
RM1.290
100+
RM1.220
200+
RM1.130
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3812229

RoHS

Each
1+
RM1.840
50+
RM0.885
100+
RM0.570
250+
RM0.540
500+
RM0.505
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
125°C
2860151

RoHS

Each
1+
RM3.690
10+
RM2.050
50+
RM1.990
100+
RM1.920
200+
RM1.710
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
3289360

RoHS

Each
1+
RM39.270
5+
RM35.470
10+
RM31.660
20+
RM31.030
40+
RM30.400
More Pricing...
Min: 1 / Mult: 1
4700pF
10kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
615R Series
-25°C
105°C
3289416

RoHS

Each
1+
RM15.940
10+
RM11.350
25+
RM10.890
50+
RM10.430
100+
RM9.970
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289421

RoHS

Each
1+
RM2.860
10+
RM1.190
50+
RM1.140
100+
RM1.090
200+
RM1.030
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
9797181

RoHS

Each
1+
RM8.730
10+
RM3.500
100+
RM3.230
500+
RM3.180
1000+
RM3.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
Z5U
6.4mm
-
564R Series
10°C
85°C
2860032

RoHS

Each
1+
RM6.630
10+
RM3.790
25+
RM3.720
50+
RM3.640
100+
RM3.570
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
1612169

RoHS

Each
1+
RM47.550
5+
RM37.860
10+
RM28.160
20+
RM27.260
40+
RM26.360
More Pricing...
Min: 1 / Mult: 1
2500pF
15kV
-20%, +80%
Z5U
19.1mm
Radial Leaded
615R Series
-25°C
105°C
2860158

RoHS

Each
1+
RM1.670
50+
RM0.727
100+
RM0.543
250+
RM0.484
500+
RM0.424
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
± 20%
Z5U
5mm
Radial Leaded
S Series
-30°C
125°C
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account