Single Layer Ceramic Capacitors:

17 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2067163

RoHS

Each
1+
RM1.970
2+
RM1.440
3+
RM1.020
5+
RM0.648
10+
RM0.533
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
7.5mm
-
-
10°C
-
3289419

RoHS

Each
1+
RM11.500
10+
RM8.790
25+
RM8.370
50+
RM7.940
100+
RM7.910
Min: 1 / Mult: 1
0.1µF
500V
-20%, +80%
Z5V
10mm
Radial Leaded
S Series
10°C
125°C
2067172

RoHS

Each
1+
RM3.500
2+
RM2.550
3+
RM1.810
5+
RM1.160
10+
RM0.946
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PC Pin
-
10°C
85°C
3289356

RoHS

Each
1+
RM16.270
5+
RM12.760
10+
RM9.240
20+
RM8.850
40+
RM8.450
More Pricing...
Min: 1 / Mult: 1
2500pF
7.5kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
564R Series
10°C
85°C
3289364

RoHS

Each
1+
RM2.270
10+
RM1.200
50+
RM0.970
100+
RM0.740
200+
RM0.695
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
9797181

RoHS

Each
1+
RM8.600
10+
RM5.110
100+
RM3.480
Min: 1 / Mult: 1
-
-
-
Z5U
6.4mm
-
564R Series
10°C
85°C
3289415

RoHS

Each
1+
RM3.440
50+
RM1.880
100+
RM1.220
250+
RM1.150
500+
RM1.080
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
10°C
85°C
1311447

RoHS

Each
1+
RM2.860
10+
RM1.870
100+
RM1.870
Min: 1 / Mult: 1
-
-
-
-
6.4mm
Radial Leaded
-
10°C
-
3770250

RoHS

Each
1+
RM8.960
5+
RM7.670
10+
RM6.370
25+
RM6.250
50+
RM6.120
More Pricing...
Min: 1 / Mult: 1
6800pF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
10°C
85°C
3812159

RoHS

Each
1+
RM5.380
10+
RM4.320
25+
RM4.090
50+
RM3.860
100+
RM3.630
More Pricing...
Min: 1 / Mult: 1
5000pF
1kV
± 20%
Z5U
6mm
Radial Leaded
562R Series
10°C
85°C
3812270

RoHS

Each
1+
RM8.600
10+
RM5.110
25+
RM5.010
50+
RM4.910
100+
RM4.810
More Pricing...
Min: 1 / Mult: 1
2200pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
10°C
85°C
3812276

RoHS

Each
1+
RM26.240
5+
RM22.770
10+
RM19.300
25+
RM19.210
50+
RM19.110
More Pricing...
Min: 1 / Mult: 1
0.1µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
565R Series
10°C
85°C
3812266

RoHS

Each
1+
RM7.580
10+
RM5.190
50+
RM5.130
100+
RM5.060
200+
RM4.250
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
85°C
1130421

RoHS

Each
1+
RM8.960
5+
RM7.560
10+
RM6.160
25+
RM5.640
50+
RM5.120
More Pricing...
Min: 1 / Mult: 1
-
-
-
Z5U
9.5mm
Radial Leaded
564R Series
10°C
-
3812272

RoHS

Each
1+
RM8.510
5+
RM7.290
10+
RM6.070
25+
RM5.660
50+
RM5.250
More Pricing...
Min: 1 / Mult: 1
1500pF
6kV
± 20%
Z5U
9.525mm
Radial Leaded
564R Series
10°C
85°C
2067169

RoHS

Each
1+
RM2.870
50+
RM2.090
100+
RM1.490
250+
RM0.944
500+
RM0.776
More Pricing...
Min: 1 / Mult: 1
3300pF
3kV
20%
Z5U
7.5mm
PC Pin
-
10°C
85°C
1364948

RoHS

Each
1+
RM6.760
10+
RM2.390
100+
RM2.390
Min: 1 / Mult: 1
3000pF
1kV
20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account