2211 [5728 Metric] SMD MLCC Multilayer Ceramic Capacitors:

6 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.640
50+
RM4.700
100+
RM3.900
250+
RM3.580
500+
RM3.260
More Pricing...
Min: 1 / Mult: 1
33pF
2211 [5728 Metric]
± 10%
C0G / NP0
R30 Series
5.7mm
2.8mm
Wraparound
-55°C
125°C
1886118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM7.950
50+
RM7.660
100+
RM7.360
200+
RM7.060
More Pricing...
Min: 1 / Mult: 1
2200pF
2211 [5728 Metric]
± 10%
X7R
R30 Series
5.7mm
2.8mm
SMD
-55°C
125°C
1886118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.360
200+
RM7.060
500+
RM6.760
Min: 100 / Mult: 5
2200pF
2211 [5728 Metric]
± 10%
X7R
R30 Series
5.7mm
2.8mm
SMD
-55°C
125°C
1650738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.900
250+
RM3.580
500+
RM3.260
1000+
RM3.210
Min: 100 / Mult: 5
33pF
2211 [5728 Metric]
± 10%
C0G / NP0
R30 Series
5.7mm
2.8mm
Wraparound
-55°C
125°C
1886117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.440
50+
RM4.430
250+
RM3.250
500+
RM3.100
1000+
RM2.850
More Pricing...
Min: 5 / Mult: 5
1000pF
2211 [5728 Metric]
± 10%
X7R
R30 Series
5.7mm
2.8mm
SMD
-55°C
125°C
1886117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.430
250+
RM3.250
500+
RM3.100
1000+
RM2.850
2000+
RM2.590
Min: 100 / Mult: 5
1000pF
2211 [5728 Metric]
± 10%
X7R
R30 Series
5.7mm
2.8mm
SMD
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account