Stacked Multilayer Ceramic Capacitors:

511 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.270
50+
RM16.030
100+
RM12.810
250+
RM12.560
500+
RM12.300
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.810
250+
RM12.560
500+
RM12.300
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM57.020
50+
RM43.910
100+
RM37.860
250+
RM37.850
500+
RM37.830
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM57.020
50+
RM43.910
100+
RM37.860
250+
RM37.850
500+
RM37.830
More Pricing...
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM13.470
50+
RM10.340
250+
RM8.050
500+
RM7.820
1000+
RM7.580
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.340
250+
RM8.050
500+
RM7.820
1000+
RM7.580
2000+
RM6.670
Min: 100 / Mult: 1
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.890
10+
RM17.320
50+
RM16.770
300+
RM10.980
600+
RM10.810
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM16.770
300+
RM10.980
600+
RM10.810
1200+
RM10.600
Min: 100 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2809242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.940
10+
RM6.370
100+
RM5.520
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2809242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.520
Min: 100 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.170
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.440
10+
RM19.760
50+
RM17.580
200+
RM13.560
Min: 1 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.640
10+
RM16.800
50+
RM15.460
100+
RM14.390
Min: 1 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM19.170
Min: 10 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM16.800
50+
RM15.460
100+
RM14.390
Min: 10 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.170
200+
RM5.450
1000+
RM4.720
2400+
RM4.660
5000+
RM4.620
More Pricing...
Min: 100 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.470
10+
RM9.410
100+
RM6.170
200+
RM5.450
1000+
RM4.720
More Pricing...
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.150
10+
RM9.970
50+
RM9.880
300+
RM7.160
600+
RM6.540
More Pricing...
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.600
500+
RM9.680
1000+
RM9.450
Min: 100 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.880
300+
RM7.160
600+
RM6.540
1200+
RM6.370
Min: 100 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.040
10+
RM13.930
100+
RM12.600
500+
RM9.680
1000+
RM9.450
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.840
10+
RM12.830
50+
RM11.010
100+
RM10.000
500+
RM7.560
Min: 1 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.000
500+
RM7.560
Min: 100 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM17.580
200+
RM13.560
Min: 100 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.740
50+
RM18.570
100+
RM17.060
250+
RM16.720
500+
RM16.380
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
1-25 of 511 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account