Stacked Multilayer Ceramic Capacitors:

29 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM94.570
10+
RM70.680
50+
RM68.440
100+
RM63.210
200+
RM61.950
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM61.500
10+
RM60.240
50+
RM59.040
100+
RM57.840
200+
RM56.630
More Pricing...
Min: 1 / Mult: 1
2µF
500V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM57.600
10+
RM48.460
50+
RM48.000
100+
RM45.200
200+
RM44.300
More Pricing...
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM48.460
50+
RM48.000
100+
RM45.200
200+
RM44.300
500+
RM43.400
Min: 10 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM70.680
50+
RM68.440
100+
RM63.210
200+
RM61.950
350+
RM60.690
Min: 10 / Mult: 1
1.5µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991126

RoHS

Each
1+
RM188.330
5+
RM172.620
10+
RM156.900
20+
RM156.140
40+
RM155.380
More Pricing...
Min: 1 / Mult: 1
10µF
500V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM60.240
50+
RM59.040
100+
RM57.840
200+
RM56.630
500+
RM55.480
Min: 10 / Mult: 1
2µF
500V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4016119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
RM84.930
20+
RM81.890
40+
RM78.840
100+
RM75.790
Min: 10 / Mult: 1
0.75µF
900V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4016119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM105.920
5+
RM95.430
10+
RM84.930
20+
RM81.890
40+
RM78.840
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695704

RoHS

Each
1+
RM189.630
5+
RM188.100
10+
RM186.560
20+
RM182.830
40+
RM179.100
More Pricing...
Min: 1 / Mult: 1
2.5µF
900V
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695703

RoHS

Each
1+
RM214.070
5+
RM204.170
10+
RM194.260
20+
RM190.380
40+
RM186.490
More Pricing...
Min: 1 / Mult: 1
5µF
700V
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4258961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM85.480
5+
RM73.880
10+
RM62.280
25+
RM59.300
50+
RM56.310
More Pricing...
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM90.200
10+
RM67.610
50+
RM63.860
100+
RM60.110
200+
RM58.910
More Pricing...
Min: 1 / Mult: 1
3µF
500V
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM75.830
50+
RM75.700
100+
RM63.160
200+
RM62.590
350+
RM62.010
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
B58035U Series
-40°C
150°C
AEC-Q200
4695700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM105.320
5+
RM93.950
10+
RM82.580
20+
RM80.170
40+
RM77.750
More Pricing...
Min: 1 / Mult: 1
3µF
500V
± 20%
-
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM82.810
5+
RM71.490
10+
RM60.170
25+
RM57.050
50+
RM53.930
More Pricing...
Min: 1 / Mult: 1
2µF
500V
± 20%
2924 [7460 Metric]
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM53.790
50+
RM49.910
100+
RM46.030
200+
RM44.550
500+
RM43.060
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
B58035U Series
-40°C
150°C
AEC-Q200
4695699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM60.170
25+
RM57.050
50+
RM53.930
110+
RM52.860
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4258961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM62.280
25+
RM59.300
50+
RM56.310
110+
RM55.190
Min: 10 / Mult: 1
1µF
700V
± 20%
SMD
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM119.510
5+
RM96.150
10+
RM86.240
20+
RM83.170
40+
RM81.440
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
± 20%
-
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM82.580
20+
RM80.170
40+
RM77.750
100+
RM75.330
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM105.920
5+
RM95.430
10+
RM84.930
20+
RM81.890
40+
RM78.840
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM66.930
10+
RM53.790
50+
RM49.910
100+
RM46.030
200+
RM44.550
More Pricing...
Min: 1 / Mult: 1
0.5µF
900V
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4695708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM84.930
20+
RM81.890
40+
RM78.840
100+
RM75.790
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
B58035U Series
-40°C
150°C
AEC-Q200
4695701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM67.610
50+
RM63.860
100+
RM60.110
200+
RM58.910
350+
RM57.710
Min: 10 / Mult: 1
-
-
± 20%
-
9.1mm
-
B58035U Series
-40°C
150°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account