1,431 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.302 100+ RM0.267 500+ RM0.209 1000+ RM0.192 3500+ RM0.157 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ RM1.200 100+ RM1.070 500+ RM0.865 1000+ RM0.741 2500+ RM0.718 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.480 100+ RM1.860 500+ RM1.680 1000+ RM1.560 3500+ RM1.540 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ RM2.120 50+ RM1.220 250+ RM1.100 500+ RM0.779 1000+ RM0.774 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.635 250+ RM0.570 500+ RM0.455 1000+ RM0.418 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ RM2.050 100+ RM1.830 500+ RM1.690 1000+ RM1.680 3500+ RM1.320 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.820 100+ RM1.350 500+ RM1.070 2500+ RM0.924 5000+ RM0.834 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.360 100+ RM2.020 500+ RM1.940 2500+ RM1.800 5000+ RM1.190 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.740 100+ RM1.320 500+ RM1.250 2500+ RM0.993 5000+ RM0.854 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.240 100+ RM1.050 500+ RM0.842 2500+ RM0.731 5000+ RM0.699 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM3.830 100+ RM3.300 500+ RM2.760 1000+ RM2.230 3000+ RM1.690 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | - | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.210 100+ RM1.500 500+ RM1.230 1000+ RM1.140 2400+ RM1.050 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 10% | - | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | - | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ RM1.480 50+ RM0.639 250+ RM0.568 500+ RM0.449 1000+ RM0.416 More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ RM8.180 50+ RM4.590 100+ RM4.160 250+ RM3.880 1000+ RM3.590 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | - | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.890 100+ RM1.620 500+ RM1.500 1000+ RM1.230 2400+ RM1.210 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | - | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
VISHAY | Each | 1+ RM0.993 10+ RM0.619 100+ RM0.588 | Min: 1 / Mult: 1 | Metallized PET | - | - | - | - | 40V | 63V | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 2.5mm | - | MKT370 Series | - | - | AEC-Q200 | ||||
Each | 5+ RM2.530 50+ RM1.470 250+ RM1.330 500+ RM1.190 1000+ RM1.180 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ RM1.740 100+ RM1.460 500+ RM1.250 2500+ RM1.190 5000+ RM1.080 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.500 100+ RM1.320 500+ RM1.240 2500+ RM1.100 5000+ RM0.802 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ RM3.730 50+ RM2.040 100+ RM1.860 250+ RM1.450 500+ RM1.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ RM4.600 50+ RM2.520 250+ RM2.270 500+ RM1.880 1000+ RM1.830 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ RM6.350 10+ RM4.420 50+ RM3.570 200+ RM3.280 400+ RM2.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | - | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ RM1.380 50+ RM0.611 250+ RM0.543 500+ RM0.429 1000+ RM0.401 More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ RM1.460 100+ RM1.250 500+ RM1.190 2500+ RM0.979 4000+ RM0.927 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ RM4.140 50+ RM1.970 250+ RM1.690 500+ RM1.400 1000+ RM1.350 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||