General Purpose Film Capacitors:

48 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1572145

RoHS

Each
10+
RM5.660
50+
RM4.790
220+
RM4.610
650+
RM3.600
1080+
RM3.360
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
PHE426/F426 Series
-55°C
85°C
-
2808191

RoHS

Each
1+
RM46.370
5+
RM37.760
10+
RM30.910
25+
RM26.830
50+
RM23.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F462 Series
-55°C
105°C
-
4153242

RoHS

Each
1+
RM4.710
50+
RM3.180
100+
RM2.520
250+
RM2.410
500+
RM2.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1200792

RoHS

Each
5+
RM9.480
50+
RM5.480
250+
RM5.040
500+
RM4.640
1000+
RM4.240
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2805906

RoHS

Each
1+
RM6.820
10+
RM3.080
50+
RM3.030
100+
RM2.980
200+
RM2.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
22.5mm
26mm
11.1mm
16.2mm
ECWF(A) Series
-40°C
105°C
-
2860187

RoHS

Each
1+
RM19.860
10+
RM14.460
50+
RM13.450
100+
RM12.430
200+
RM11.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
25V
63V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
MKP416 Series
-55°C
85°C
-
3770020

RoHS

Each
10+
RM2.940
50+
RM2.820
100+
RM2.690
700+
RM2.040
1400+
RM2.000
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
2581168

RoHS

Each
1+
RM4.020
50+
RM2.080
100+
RM1.810
250+
RM1.650
500+
RM1.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
1200810

RoHS

Each
1+
RM14.750
50+
RM9.820
100+
RM8.130
250+
RM7.570
500+
RM7.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
B32654 Series
-55°C
110°C
AEC-Q200
3888935

RoHS

Each
1+
RM3.970
50+
RM2.110
100+
RM1.900
250+
RM1.740
500+
RM1.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1µF
± 10%
-
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
3888933

RoHS

Each
1+
RM4.260
10+
RM2.340
50+
RM2.050
100+
RM1.760
200+
RM1.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
3888936

RoHS

Each
1+
RM4.260
50+
RM2.340
100+
RM2.180
250+
RM2.000
500+
RM1.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1µF
± 10%
-
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
9.2mm
13.9mm
ECWFD Series
-40°C
110°C
-
3888934

RoHS

Each
1+
RM3.350
50+
RM2.070
100+
RM1.940
250+
RM1.820
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
2581169

RoHS

Each
1+
RM2.960
50+
RM1.440
100+
RM1.300
250+
RM1.220
500+
RM1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2805909

RoHS

Each
1+
RM4.260
50+
RM2.340
100+
RM1.740
250+
RM1.600
500+
RM1.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
2805919

RoHS

Each
1+
RM4.300
50+
RM2.320
100+
RM2.070
250+
RM1.910
500+
RM1.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2581157

RoHS

Each
1+
RM5.800
10+
RM3.150
50+
RM2.980
100+
RM2.800
200+
RM2.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
2495897

RoHS

Each
10+
RM3.970
50+
RM3.810
100+
RM3.640
500+
RM3.090
1000+
RM2.730
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-55°C
105°C
-
2805910

RoHS

Each
1+
RM3.830
50+
RM2.070
100+
RM1.620
250+
RM1.490
500+
RM1.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
2797872

RoHS

Each
5+
RM8.900
50+
RM5.230
250+
RM4.630
500+
RM4.310
1000+
RM3.980
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2495925

RoHS

Each
10+
RM3.850
50+
RM3.420
350+
RM2.980
700+
RM2.860
1050+
RM2.740
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
3770046

RoHS

Each
10+
RM3.470
50+
RM3.030
350+
RM2.580
700+
RM2.510
1050+
RM2.430
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71H Series
-55°C
125°C
AEC-Q200
1854917

RoHS

Each
1+
RM4.790
10+
RM2.740
50+
RM2.670
100+
RM2.600
200+
RM2.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
19.6mm
18.1mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
2808167

RoHS

Each
1+
RM10.740
10+
RM8.750
25+
RM7.160
50+
RM6.220
100+
RM5.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
-
1854891

RoHS

Each
1+
RM6.180
10+
RM4.460
50+
RM4.280
100+
RM4.100
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.1mm
8.5mm
13.3mm
ECWF(A) Series
-40°C
105°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account