5040 [2016 Metric] General Purpose Film Capacitors:

16 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2446137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.390
50+
RM23.070
100+
RM21.600
500+
RM18.890
1250+
RM18.520
Min: 10 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2495714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.980
50+
RM26.970
100+
RM25.780
500+
RM24.810
1250+
RM24.320
Min: 10 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2495727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.450
10+
RM19.630
50+
RM16.270
100+
RM14.590
500+
RM13.470
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.33µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.6mm
LDE Series
-55°C
125°C
AEC-Q200
2495727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.590
500+
RM13.470
1000+
RM12.570
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.33µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.6mm
LDE Series
-55°C
125°C
AEC-Q200
2495714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.410
10+
RM27.980
50+
RM26.970
100+
RM25.780
500+
RM24.810
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.280
500+
RM8.080
1250+
RM7.750
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM36.800
10+
RM27.390
50+
RM23.070
100+
RM21.600
500+
RM18.890
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
4.7µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.260
10+
RM13.250
50+
RM11.960
100+
RM10.280
500+
RM8.080
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM14.620
10+
RM11.230
50+
RM10.190
100+
RM8.770
500+
RM8.180
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.1µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
3.9mm
LDE Series
-55°C
125°C
AEC-Q200
2446198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.620
10+
RM11.230
50+
RM10.190
100+
RM8.770
500+
RM8.180
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.1µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
3.9mm
LDE Series
-55°C
125°C
AEC-Q200
2495721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.800
10+
RM20.450
50+
RM17.730
100+
RM16.040
500+
RM15.030
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
3.3µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
2495724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.130
10+
RM15.400
50+
RM12.770
100+
RM11.900
500+
RM10.300
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.82µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
2495721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.040
500+
RM15.030
1000+
RM14.730
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
3.3µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
2495726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.950
500+
RM7.720
1250+
RM7.570
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.22µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
3.8mm
LDE Series
-55°C
125°C
AEC-Q200
2495726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.690
10+
RM9.740
50+
RM8.600
100+
RM7.950
500+
RM7.720
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.22µF
± 10%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
3.8mm
LDE Series
-55°C
125°C
AEC-Q200
2495724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.900
500+
RM10.300
1000+
RM9.470
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.82µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account