General Purpose Film Capacitors:

17 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2664932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.520
500+
RM8.880
1000+
RM6.990
Min: 100 / Mult: 5
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.340
10+
RM11.120
50+
RM10.300
100+
RM9.520
500+
RM8.880
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
3335477

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
240+
RM9.150
1200+
RM8.010
2400+
RM7.080
Min: 240 / Mult: 240
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2496066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM103.980
10+
RM101.910
50+
RM99.830
100+
RM97.750
250+
RM95.670
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
5045 [127114 Metric]
1.5µF
± 5%
30V
50V
Surface Mount
Solder
12.7mm
11.5mm
6.5mm
SMC/F125 Series
-55°C
125°C
2664924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.700
10+
RM14.390
50+
RM12.690
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2496066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM101.910
50+
RM99.830
100+
RM97.750
250+
RM95.670
600+
RM93.590
Min: 10 / Mult: 1
Metallized PPS
5045 [127114 Metric]
1.5µF
± 5%
30V
50V
Surface Mount
Solder
12.7mm
11.5mm
6.5mm
SMC/F125 Series
-55°C
125°C
2496067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM43.400
50+
RM36.920
100+
RM34.700
600+
RM34.010
1200+
RM33.320
Min: 10 / Mult: 1
Metallized PPS
5045 [127114 Metric]
0.47µF
± 5%
63V
100V
Surface Mount
Solder
12.7mm
11.5mm
6.5mm
SMC/F125 Series
-55°C
125°C
2496067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM57.370
10+
RM43.400
50+
RM36.920
100+
RM34.700
600+
RM34.010
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
5045 [127114 Metric]
0.47µF
± 5%
63V
100V
Surface Mount
Solder
12.7mm
11.5mm
6.5mm
SMC/F125 Series
-55°C
125°C
2664934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.200
10+
RM9.920
50+
RM8.740
100+
RM7.830
500+
RM7.130
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
4700pF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.830
500+
RM7.130
1000+
RM6.810
Min: 100 / Mult: 5
Metallized PPS
2220 [5650 Metric]
4700pF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.110
500+
RM7.390
1000+
RM7.050
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.190
500+
RM8.010
1000+
RM7.410
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
1000pF
± 5%
63V
100V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.630
10+
RM10.270
50+
RM9.060
100+
RM8.110
500+
RM7.390
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.900
500+
RM7.200
1000+
RM6.870
Min: 100 / Mult: 5
Metallized PPS
2220 [5650 Metric]
3300pF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.310
10+
RM10.010
50+
RM8.820
100+
RM7.900
500+
RM7.200
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
3300pF
± 5%
30V
50V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.690
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
63V
100V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
2664922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.350
10+
RM11.170
50+
RM10.440
100+
RM9.190
500+
RM8.010
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
1000pF
± 5%
63V
100V
Surface Mount
Solder
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account