General Purpose Film Capacitors:

17 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9694307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.950
50+
RM4.510
250+
RM4.420
500+
RM4.330
1000+
RM4.240
Min: 5 / Mult: 5
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
SMD
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
2099852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.030
50+
RM3.350
250+
RM3.080
500+
RM2.580
1500+
RM2.390
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
4700pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
9694307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.510
250+
RM4.420
500+
RM4.330
1000+
RM4.240
Min: 100 / Mult: 5
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
SMD
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
2099852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.350
250+
RM3.080
500+
RM2.580
1500+
RM2.390
3000+
RM2.180
Min: 100 / Mult: 1
Metallized PEN Stacked
1913 [4833 Metric]
4700pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2112915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.980
10+
RM3.450
100+
RM3.180
500+
RM2.710
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
Wraparound
3.2mm
2.5mm
1.4mm
FCA Series
-40°C
85°C
2112915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.180
500+
RM2.710
1000+
RM2.570
2000+
RM2.520
Min: 100 / Mult: 1
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
Wraparound
3.2mm
2.5mm
1.4mm
FCA Series
-40°C
85°C
9694293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.460
10+
RM2.720
100+
RM1.930
500+
RM1.750
1000+
RM1.710
More Pricing...
Min: 1 / Mult: 1
Metallized Acrylic Stacked
1206 [3216 Metric]
0.47µF
± 20%
12V
16V
Surface Mount
Wraparound
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
9694293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.930
500+
RM1.750
1000+
RM1.710
2000+
RM1.450
Min: 100 / Mult: 5
Metallized Acrylic Stacked
1206 [3216 Metric]
0.47µF
± 20%
12V
16V
Surface Mount
Wraparound
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
2099859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.850
50+
RM3.020
250+
RM2.770
500+
RM2.350
1500+
RM2.130
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
8200pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2099840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.510
50+
RM2.650
250+
RM2.540
500+
RM2.430
1500+
RM2.250
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.015µF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2099832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.850
50+
RM3.140
250+
RM3.030
500+
RM2.910
1500+
RM2.800
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
1000pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2099840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.650
100+
RM4.020
250+
RM2.540
500+
RM2.430
1500+
RM2.250
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.015µF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2099859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.020
250+
RM2.770
500+
RM2.350
1500+
RM2.130
3000+
RM2.090
Min: 100 / Mult: 1
Metallized PEN Stacked
1913 [4833 Metric]
8200pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
2099832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.140
250+
RM3.030
500+
RM2.910
1500+
RM2.800
3000+
RM2.680
Min: 100 / Mult: 1
Metallized PEN Stacked
1913 [4833 Metric]
1000pF
± 5%
125V
250V
Surface Mount
Wraparound
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
4738053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.060
50+
RM4.210
250+
RM2.680
500+
RM2.360
1500+
RM2.230
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.01µF
± 5%
40V
100V
Surface Mount
Standard Terminal
4.8mm
3.3mm
1.4mm
ECHU(C) Series
-55°C
105°C
9694315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
10+
RM4.610
100+
RM4.520
500+
RM4.430
1000+
RM4.340
More Pricing...
Min: 1 / Mult: 1
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
SMD
3.2mm
2.5mm
1.4mm
ECPU(A) Series
-40°C
85°C
9694315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.520
500+
RM4.430
1000+
RM4.340
2000+
RM4.250
Min: 100 / Mult: 5
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
SMD
3.2mm
2.5mm
1.4mm
ECPU(A) Series
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account