General Purpose Film Capacitors:

30 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4699283

RoHS

Each
5+
RM3.640
50+
RM1.950
250+
RM1.770
500+
RM1.470
1000+
RM1.360
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.027µF
± 2%
30V
50V
Surface Mount
Standard Terminal
0
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
4699284

RoHS

Each
5+
RM5.620
50+
RM2.890
250+
RM2.650
500+
RM2.250
1500+
RM2.130
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 5%
30V
50V
Surface Mount
Standard Terminal
0
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.960
50+
RM2.170
250+
RM1.970
500+
RM1.650
1000+
RM1.610
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2326075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.280
50+
RM2.730
250+
RM2.640
500+
RM2.310
1500+
RM2.190
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.130
50+
RM1.490
250+
RM1.350
500+
RM1.110
1000+
RM1.030
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2326076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.970
50+
RM2.990
250+
RM2.750
500+
RM2.480
1500+
RM2.340
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2805947

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM1.590
10000+
RM1.560
20000+
RM1.530
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.790
250+
RM1.610
500+
RM1.340
1000+
RM1.250
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.500
50+
RM1.650
250+
RM1.510
500+
RM1.380
1000+
RM1.350
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.170
250+
RM1.970
500+
RM1.650
1000+
RM1.610
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.600
250+
RM1.450
500+
RM1.200
1000+
RM1.110
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.320
50+
RM1.600
250+
RM1.450
500+
RM1.200
1000+
RM1.110
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2326076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.990
250+
RM2.750
500+
RM2.480
1500+
RM2.340
3000+
RM2.270
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2099873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.230
50+
RM1.710
250+
RM1.380
500+
RM1.230
1000+
RM1.170
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
2326075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.730
250+
RM2.640
500+
RM2.310
1500+
RM2.190
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.650
250+
RM1.510
500+
RM1.380
1000+
RM1.350
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.660
50+
RM1.790
250+
RM1.610
500+
RM1.340
1000+
RM1.250
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.490
250+
RM1.350
500+
RM1.110
1000+
RM1.030
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2099875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.180
50+
RM1.680
250+
RM1.450
500+
RM1.260
1000+
RM1.170
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
4700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
2099873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.710
250+
RM1.380
500+
RM1.230
1000+
RM1.170
2000+
RM1.070
Min: 100 / Mult: 1
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
2099875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.680
250+
RM1.450
500+
RM1.260
1000+
RM1.170
2000+
RM1.070
Min: 100 / Mult: 1
Metallized PEN Stacked
1206 [3216 Metric]
4700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.5mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
2805944

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM1.320
10000+
RM1.300
20000+
RM1.270
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2805976

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
RM2.010
15000+
RM1.840
30000+
RM1.810
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
RM1.850
500+
RM1.540
1000+
RM1.440
2000+
RM1.420
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9694960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.100
50+
RM2.020
250+
RM1.850
500+
RM1.540
1000+
RM1.440
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account