General Purpose Film Capacitors:

47 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890139

RoHS

Each
10+
RM2.530
100+
RM1.900
500+
RM1.720
1000+
RM1.590
3500+
RM1.440
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1006040

RoHS

Each
10+
RM2.090
100+
RM1.870
500+
RM1.730
1000+
RM1.720
3500+
RM1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
2429346

RoHS

Each
10+
RM1.610
100+
RM1.200
500+
RM0.933
1000+
RM0.801
2000+
RM0.787
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1413888

RoHS

Each
1+
RM7.280
50+
RM4.160
100+
RM3.830
250+
RM3.530
500+
RM3.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
-
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
1685481

RoHS

Each
1+
RM5.190
50+
RM2.440
100+
RM2.150
250+
RM1.770
500+
RM1.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
10mm
-
7.2mm
10mm
MCPBSFC Series
-55°C
85°C
-
1679409

RoHS

Each
10+
RM1.920
100+
RM1.440
500+
RM1.350
1500+
RM1.240
3000+
RM1.220
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
-
7mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
3919625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.860
10+
RM1.340
100+
RM1.210
500+
RM0.979
1000+
RM0.938
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
-
-
-
-
63V
Through Hole
PC Pin
-
-
-
-
5mm
10mm
0
-55°C
105°C
AEC-Q200
2429345

RoHS

Each
10+
RM1.340
100+
RM1.210
500+
RM0.979
1200+
RM0.896
2400+
RM0.879
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2915782

RoHS

Each
1+
RM1.950
100+
RM1.590
500+
RM1.400
1000+
RM1.250
2000+
RM1.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
1µF
-
-
-
-
-
PC Pin
GRADE II (Test Condition A)
-
-
-
-
10mm
-
-
125°C
AEC-Q200
1890267

RoHS

Each
10+
RM1.820
100+
RM1.520
500+
RM1.260
1000+
RM1.180
3500+
RM1.050
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
250V/µs
5mm
10mm
MKP2 Series
-55°C
100°C
AEC-Q200
1413890

RoHS

Each
1+
RM8.640
50+
RM7.560
100+
RM6.270
250+
RM5.620
500+
RM5.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
-
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
2429339

RoHS

Each
10+
RM1.410
100+
RM1.280
500+
RM1.040
1700+
RM0.690
3400+
RM0.677
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1890265

RoHS

Each
10+
RM2.020
100+
RM1.390
500+
RM1.190
1000+
RM1.070
3500+
RM0.967
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKP2 Series
-55°C
100°C
AEC-Q200
1166014

RoHS

Each
1+
RM3.730
50+
RM1.980
100+
RM1.810
250+
RM1.660
500+
RM1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
-
4mm
10mm
MKT372 Series
-55°C
105°C
-
1519284

RoHS

Each
10+
RM2.210
100+
RM1.710
500+
RM1.680
1000+
RM1.560
3000+
RM0.959
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
10mm
-
7.2mm
10mm
FKP2 Series
-55°C
100°C
-
2763215

RoHS

Each
10+
RM1.540
100+
RM1.140
500+
RM0.929
1000+
RM0.832
2000+
RM0.768
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1215522

RoHS

Each
1+
RM2.270
50+
RM1.440
100+
RM1.350
250+
RM1.310
500+
RM1.260
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
2291755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.820
50+
RM1.350
100+
RM1.040
250+
RM0.964
500+
RM0.888
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
2805898

RoHS

Each
1+
RM2.900
10+
RM1.980
50+
RM1.670
100+
RM1.350
200+
RM1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
7.5mm
10mm
-
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
1215526

RoHS

Each
1+
RM3.350
50+
RM1.790
100+
RM1.170
250+
RM1.080
500+
RM0.985
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
2763216

RoHS

Each
10+
RM1.480
100+
RM1.350
500+
RM1.100
1700+
RM0.878
3400+
RM0.818
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2446337

RoHS

Each
10+
RM1.480
100+
RM1.340
500+
RM1.100
1700+
RM0.915
3400+
RM0.860
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1166016

RoHS

Each
1+
RM5.290
50+
RM2.900
100+
RM2.660
250+
RM2.440
500+
RM2.220
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
-
4mm
10mm
MKT372 Series
-55°C
105°C
-
2915855

RoHS

Each
1+
RM1.190
10+
RM0.963
100+
RM0.849
500+
RM0.760
1000+
RM0.692
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
-
-
-
220V
-
Through Hole
-
GRADE II (Test Condition A)
5mm
-
-
-
10mm
RSB Series
-
125°C
AEC-Q200
1215527

RoHS

Each
1+
RM3.590
50+
RM1.800
100+
RM1.620
250+
RM1.460
500+
RM1.290
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account