General Purpose Film Capacitors:

8 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495912

RoHS

Each
1+
RM15.350
10+
RM10.670
50+
RM8.320
176+
RM8.180
528+
RM7.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
-
3594573

RoHS

Each
1+
RM62.200
10+
RM48.840
50+
RM42.700
190+
RM36.710
570+
RM33.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
F463 Series
-55°C
105°C
-
2495749

RoHS

Each
1+
RM31.790
10+
RM23.900
50+
RM21.830
126+
RM19.140
504+
RM18.410
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
0
-55°C
105°C
-
3770027

RoHS

Each
1+
RM21.640
10+
RM13.200
50+
RM12.550
176+
RM11.900
528+
RM11.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
1166146

RoHS

Each
1+
RM41.020
10+
RM29.120
50+
RM25.820
100+
RM24.160
200+
RM23.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
28mm
MKT468 Series
-55°C
100°C
AEC-Q200
2456359

RoHS

Each
1+
RM15.810
10+
RM10.570
50+
RM9.290
176+
RM8.230
528+
RM7.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
3770038

RoHS

Each
1+
RM19.670
10+
RM12.000
50+
RM11.430
176+
RM10.850
528+
RM10.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
4559297

RoHS

Each
1+
RM36.700
10+
RM27.470
50+
RM23.800
352+
RM20.350
704+
RM19.950
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account