General Purpose Film Capacitors:

10 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679372

RoHS

Each
10+
RM1.430
100+
RM1.300
500+
RM1.060
1800+
RM0.818
3600+
RM0.802
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
4mm
R60 Series
-55°C
105°C
AEC-Q200
2406642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.810
500+
RM5.780
1000+
RM4.910
Min: 100 / Mult: 5
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
2406642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.420
10+
RM7.430
50+
RM7.120
100+
RM6.810
500+
RM5.780
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
1657965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.290
50+
RM6.540
250+
RM6.530
Min: 5 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
63V
Surface Mount
SMD
-
-
5.7mm
5mm
4mm
CB Series
-55°C
125°C
-
1657965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.540
250+
RM6.530
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
63V
Surface Mount
SMD
-
-
5.7mm
5mm
4mm
CB Series
-55°C
125°C
-
3299626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2100+
RM4.830
10500+
RM4.740
21000+
RM4.640
Min: 2100 / Mult: 2100
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
3296247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.110
250+
RM9.900
500+
RM9.690
1000+
RM9.480
Min: 100 / Mult: 1
Metallized PEN
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
4mm
SMDN Series
-55°C
125°C
-
3296247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.530
50+
RM10.320
100+
RM10.110
250+
RM9.900
500+
RM9.690
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
4mm
SMDN Series
-55°C
125°C
-
1890100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM4.380
500+
RM3.720
1000+
RM3.520
2000+
RM3.450
Min: 100 / Mult: 1
Metallized PET
1812 [4532 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
4mm
3.3mm
4mm
SMDT Series
-55°C
100°C
-
1890100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.010
10+
RM5.560
100+
RM4.380
500+
RM3.720
1000+
RM3.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET
1812 [4532 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
4mm
3.3mm
4mm
SMDT Series
-55°C
100°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account