General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.760
10+
RM8.360
100+
RM6.350
500+
RM5.430
1000+
RM5.330
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
2.2µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.350
500+
RM5.430
1000+
RM5.330
2000+
RM5.220
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
2.2µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.900
50+
RM6.050
100+
RM5.440
250+
RM5.340
500+
RM5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.440
250+
RM5.340
500+
RM5.230
1500+
RM5.120
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.420
50+
RM5.250
250+
RM4.650
500+
RM4.560
1000+
RM4.470
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890117

RoHS

Each
10+
RM4.170
100+
RM3.650
500+
RM3.030
1000+
RM2.720
2000+
RM2.510
More Pricing...
Min: 10 / Mult: 10
Metallized PET
4030 (1076 Metric)
0.15µF
± 10%
200V
400V
Surface Mount
Wraparound
-
5mm
7.6mm
5mm
SMDT Series
-55°C
100°C
1890113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.250
250+
RM4.650
500+
RM4.560
1000+
RM4.470
2250+
RM4.380
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
3296251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.370
10+
RM9.560
50+
RM8.320
200+
RM7.270
400+
RM6.680
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
3296251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.320
200+
RM7.270
400+
RM6.680
750+
RM6.080
Min: 100 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
1890110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.960
50+
RM6.350
100+
RM5.250
250+
RM5.000
500+
RM4.740
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1.5µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
1890110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM5.250
250+
RM5.000
500+
RM4.740
1500+
RM4.000
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
1.5µF
± 10%
40V
63V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
3442345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.500
250+
RM4.120
500+
RM3.740
1500+
RM3.670
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 20%
63V
100V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDT Series
-55°C
125°C
3442345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
50+
RM5.250
100+
RM4.500
250+
RM4.120
500+
RM3.740
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 20%
63V
100V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDT Series
-55°C
125°C
3296250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.290
250+
RM11.060
500+
RM10.820
1500+
RM10.590
Min: 100 / Mult: 1
Metallized PEN
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
3296250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.760
50+
RM11.530
100+
RM11.290
250+
RM11.060
500+
RM10.820
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
3442348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM8.690
100+
RM7.950
500+
RM7.080
1000+
RM5.320
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
2.2µF
± 20%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDT Series
-55°C
125°C
1669204

RoHS

Each
1+
RM0.436
10+
RM0.293
100+
RM0.261
500+
RM0.252
1000+
RM0.236
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
40V
50V
Through Hole
Radial Leaded
5mm
5mm
7.3mm
5mm
ECQV(L) Series
-40°C
105°C
3442348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM7.950
500+
RM7.080
1000+
RM5.320
2000+
RM5.310
Min: 100 / Mult: 1
Metallized PET
2824 [7260 Metric]
2.2µF
± 20%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDT Series
-55°C
125°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account