General Purpose Film Capacitors:

45 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1006039

RoHS

Each
10+
RM1.660
100+
RM1.570
500+
RM1.490
2500+
RM1.230
4000+
RM1.100
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1679431

RoHS

Each
10+
RM1.900
100+
RM1.230
500+
RM1.150
1000+
RM1.060
2000+
RM0.920
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763245

RoHS

Each
10+
RM1.090
100+
RM1.010
500+
RM0.814
1900+
RM0.635
3800+
RM0.623
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2315556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.040
50+
RM1.610
100+
RM1.470
250+
RM1.340
500+
RM1.210
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1413753

RoHS

Each
1+
RM8.140
50+
RM5.760
100+
RM4.940
250+
RM4.370
500+
RM3.800
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
9.5mm
13mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1006035

RoHS

Each
10+
RM2.510
100+
RM1.670
500+
RM1.310
1000+
RM1.120
2000+
RM1.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1679408

RoHS

Each
10+
RM1.470
100+
RM1.090
500+
RM0.974
1000+
RM0.970
2000+
RM0.892
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
1006037

RoHS

Each
10+
RM1.490
100+
RM1.290
500+
RM1.220
2500+
RM0.999
4000+
RM0.869
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
4559342

RoHS

Each
10+
RM1.050
100+
RM0.952
500+
RM0.764
1900+
RM0.635
3800+
RM0.623
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518923

RoHS

Each
10+
RM0.840
100+
RM0.805
500+
RM0.770
1000+
RM0.699
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446341

RoHS

Each
10+
RM0.780
100+
RM0.680
500+
RM0.565
1900+
RM0.510
3800+
RM0.473
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518947

RoHS

Each
10+
RM0.794
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1692372

RoHS

Each
1+
RM2.690
50+
RM1.280
100+
RM1.160
250+
RM1.050
500+
RM0.933
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+
RM3.110
50+
RM1.810
100+
RM1.350
250+
RM1.280
500+
RM1.200
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2525328

RoHS

Each
1+
RM2.760
50+
RM1.320
100+
RM1.190
250+
RM1.080
500+
RM0.969
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1890149

RoHS

Each
10+
RM1.660
100+
RM1.470
500+
RM1.350
2500+
RM1.070
4000+
RM0.780
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
3019517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.990
50+
RM1.800
100+
RM1.470
250+
RM1.350
500+
RM1.230
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2763214

RoHS

Each
10+
RM1.300
100+
RM1.180
500+
RM0.952
1900+
RM0.764
3800+
RM0.749
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763241

RoHS

Each
10+
RM1.390
100+
RM1.110
500+
RM0.896
1900+
RM0.657
3800+
RM0.644
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446346

RoHS

Each
10+
RM0.865
100+
RM0.772
500+
RM0.616
1900+
RM0.474
3800+
RM0.465
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
3494862

RoHS

Each
1+
RM5.120
50+
RM3.390
100+
RM2.750
250+
RM2.450
500+
RM2.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2281194

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
RM0.894
7500+
RM0.877
15000+
RM0.859
Min: 1500 / Mult: 1500
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750924

RoHS

Each
1+
RM2.680
50+
RM1.420
100+
RM1.290
250+
RM1.170
500+
RM1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
7.2mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2281184

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
RM0.910
7500+
RM0.860
15000+
RM0.842
Min: 1500 / Mult: 1500
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1679428

RoHS

Each
10+
RM1.260
100+
RM1.170
500+
RM0.947
1000+
RM0.943
2000+
RM0.754
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account