General Purpose Film Capacitors:

46 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572151

RoHS

Each
10+
RM4.030
50+
RM3.720
100+
RM3.400
500+
RM2.870
1000+
RM2.690
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1413773

RoHS

Each
1+
RM7.360
10+
RM4.780
50+
RM4.570
100+
RM4.350
200+
RM3.650
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1606082

RoHS

Each
1+
RM17.460
10+
RM14.620
50+
RM13.010
200+
RM11.950
400+
RM11.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
25V
-
-
PC Pin
-
-
12.5mm
-
12mm
-
-55°C
85°C
-
1413760

RoHS

Each
1+
RM13.740
10+
RM9.560
50+
RM9.520
100+
RM8.650
200+
RM6.900
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1678923

RoHS

Each
10+
RM4.000
50+
RM3.580
100+
RM3.170
500+
RM3.160
1000+
RM3.150
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1678912

RoHS

Each
1+
RM8.690
10+
RM4.740
50+
RM4.420
100+
RM4.100
500+
RM3.700
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
4169123

RoHS

Each
1+
RM10.340
10+
RM6.990
100+
RM5.340
500+
RM4.650
1000+
RM4.430
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
125°C
-
3494930

RoHS

Each
1+
RM3.240
50+
RM2.650
100+
RM2.220
250+
RM1.860
500+
RM1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
350V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
-
1166014

RoHS

Each
1+
RM3.730
50+
RM1.980
100+
RM1.810
250+
RM1.660
500+
RM1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1215481

RoHS

Each
1+
RM4.610
10+
RM2.130
100+
RM1.840
500+
RM1.570
1000+
RM1.540
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
9520694

RoHS

Each
1+
RM14.530
50+
RM12.410
100+
RM10.290
250+
RM8.170
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
180pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9520457

RoHS

Each
1+
RM20.240
100+
RM18.330
1000+
RM16.280
3000+
RM14.780
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9520465

RoHS

Each
1+
RM14.530
50+
RM7.610
100+
RM6.920
250+
RM6.670
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9520678

RoHS

Each
1+
RM7.980
50+
RM6.980
100+
RM6.920
250+
RM6.860
500+
RM6.800
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
120pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
1166018

RoHS

Each
1+
RM4.050
10+
RM2.190
50+
RM2.090
200+
RM1.990
400+
RM1.750
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
6mm
12mm
MKT372 Series
-55°C
105°C
-
1744792

RoHS

Each
1+
RM3.090
10+
RM1.460
50+
RM1.390
100+
RM1.320
200+
RM1.200
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
9520686

RoHS

Each
1+
RM17.080
10+
RM11.720
50+
RM8.110
100+
RM7.980
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
150pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
1678913

RoHS

Each
1+
RM7.830
10+
RM6.010
50+
RM5.540
100+
RM4.580
500+
RM3.700
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
2860184

RoHS

Each
5+
RM2.810
50+
RM2.000
250+
RM1.320
500+
RM1.120
1000+
RM1.030
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
-
9520490

RoHS

Each
1+
RM14.530
50+
RM7.610
100+
RM6.920
250+
RM6.740
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
1166016

RoHS

Each
1+
RM5.290
50+
RM2.900
100+
RM2.660
250+
RM2.440
500+
RM2.220
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
2925021

RoHS

Each
1+
RM7.770
10+
RM4.240
100+
RM3.200
500+
RM3.100
1000+
RM3.000
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
-
-
-
PC Pin
-
10mm
12.5mm
-
9.7mm
-
-55°C
105°C
-
3494880

RoHS

Each
1+
RM3.950
50+
RM3.230
100+
RM2.710
250+
RM2.270
500+
RM1.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.2µF
± 5%
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
-
9520481

RoHS

Each
1+
RM15.520
50+
RM7.420
100+
RM7.050
250+
RM6.670
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2000pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
1166015

RoHS

Each
1+
RM4.970
50+
RM2.730
100+
RM2.500
250+
RM2.290
500+
RM2.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account