General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.700
50+
RM3.530
250+
RM2.870
500+
RM2.420
1500+
RM2.250
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.590
250+
RM2.620
500+
RM2.410
1000+
RM2.190
2800+
RM1.860
Min: 100 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
1005964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.840
50+
RM3.030
250+
RM2.610
500+
RM2.150
1500+
RM1.940
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.030
250+
RM2.610
500+
RM2.150
1500+
RM1.940
3000+
RM1.920
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.190
50+
RM3.590
250+
RM2.620
500+
RM2.410
1000+
RM2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
1890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.150
250+
RM3.440
500+
RM3.090
1500+
RM2.870
3000+
RM2.860
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.740
50+
RM4.150
250+
RM3.440
500+
RM3.090
1500+
RM2.870
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.530
250+
RM2.870
500+
RM2.420
1500+
RM2.250
3000+
RM2.210
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
RM6.050
250+
RM4.930
500+
RM3.960
1500+
RM3.490
3000+
RM3.330
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.820
50+
RM6.050
250+
RM4.930
500+
RM3.960
1500+
RM3.490
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.220
250+
RM3.910
500+
RM3.840
1500+
RM3.760
3000+
RM3.680
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.860
50+
RM4.220
250+
RM3.910
500+
RM3.840
1500+
RM3.760
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.660
50+
RM3.210
250+
RM2.840
500+
RM2.320
1500+
RM1.800
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.820
250+
RM3.420
500+
RM2.860
1500+
RM2.760
3000+
RM2.710
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.210
250+
RM2.840
500+
RM2.320
1500+
RM1.800
3000+
RM1.770
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1005968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.940
50+
RM3.820
250+
RM3.420
500+
RM2.860
1500+
RM2.760
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
1890097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.550
10+
RM2.880
100+
RM2.180
500+
RM2.160
Min: 1 / Mult: 1
Metallized PET
1812 [4532 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
1890097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM2.180
500+
RM2.160
Min: 100 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account