General Purpose Film Capacitors:

51 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.720
100+
RM3.030
500+
RM2.480
1000+
RM2.150
2000+
RM1.920
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.780
50+
RM2.960
100+
RM2.610
500+
RM2.290
1000+
RM2.080
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.500
100+
RM2.500
500+
RM1.950
1000+
RM1.940
4000+
RM1.670
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.770
500+
RM2.480
1000+
RM2.290
3000+
RM2.140
6000+
RM2.100
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.610
500+
RM2.290
1000+
RM2.080
2000+
RM1.980
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.810
50+
RM3.330
100+
RM2.770
500+
RM2.480
1000+
RM2.290
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.500
500+
RM1.950
1000+
RM1.940
4000+
RM1.670
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.030
500+
RM2.480
1000+
RM2.150
2000+
RM1.920
4000+
RM1.800
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.900
500+
RM3.190
1000+
RM2.770
2000+
RM2.470
4000+
RM2.300
More Pricing...
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.470
100+
RM2.830
500+
RM2.310
1000+
RM2.010
2000+
RM1.790
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.790
100+
RM3.900
500+
RM3.190
1000+
RM2.770
2000+
RM2.470
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.830
500+
RM2.310
1000+
RM2.010
2000+
RM1.790
4000+
RM1.670
More Pricing...
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2710211

RoHS

Each
1+
RM7.770
10+
RM4.840
50+
RM4.530
100+
RM4.210
500+
RM3.620
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
2901442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.290
50+
RM3.140
100+
RM2.990
500+
RM2.840
1000+
RM2.650
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2901431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.570
50+
RM4.120
100+
RM3.660
500+
RM2.990
1000+
RM2.640
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.22µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2446088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.860
100+
RM3.960
500+
RM3.240
1000+
RM2.820
2000+
RM2.500
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
2446172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.240
50+
RM3.450
100+
RM3.040
500+
RM2.720
1000+
RM2.480
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.018µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.8mm
LDE Series
-55°C
125°C
AEC-Q200
2446173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.540
500+
RM2.910
1000+
RM2.880
3000+
RM2.830
Min: 100 / Mult: 5
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2446089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.270
500+
RM3.820
1000+
RM3.580
3000+
RM3.250
Min: 100 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
2446173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.110
50+
RM3.830
100+
RM3.540
500+
RM2.910
1000+
RM2.880
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2446088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.960
500+
RM3.240
1000+
RM2.820
2000+
RM2.500
4000+
RM2.340
More Pricing...
Min: 100 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
2495719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
500+
RM2.500
1000+
RM2.340
Min: 100 / Mult: 1
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2446172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.040
500+
RM2.720
1000+
RM2.480
2000+
RM2.370
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.018µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.8mm
LDE Series
-55°C
125°C
AEC-Q200
2495719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.940
50+
RM2.800
100+
RM2.650
500+
RM2.500
1000+
RM2.340
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2446127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.010
50+
RM2.820
100+
RM2.630
500+
RM2.350
1000+
RM2.220
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account