150 Series General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CORNELL DUBILIER | Each | 1+ RM10.250 10+ RM7.080 100+ RM5.750 500+ RM4.600 1000+ RM4.580 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.01µF | ± 5% | 630V | Through Hole | PC Pin | GRADE I (Test Condition A) | 16.5mm | 150 Series | -55°C | 125°C | ||||
CORNELL DUBILIER | Each | 5+ RM10.850 50+ RM6.300 250+ RM5.700 500+ RM4.920 1500+ RM4.640 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Axial Leaded | 0.47µF | 5% | 100V | Through Hole | PC Pin | GRADE I (Test Condition A) | 20.5mm | 150 Series | -55°C | 125°C |