B32682 Series General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.750 50+ RM3.190 100+ RM2.930 250+ RM2.690 500+ RM2.440 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 550V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | |||||
Each (Supplied on Full Reel) Full Reel | 1300+ RM2.070 6500+ RM2.030 13000+ RM1.990 | Min: 1300 / Mult: 1300 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 550V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32682 Series | -55°C | 110°C | |||||