ECWH(V) Series General Purpose Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4.940 10+ RM2.680 50+ RM2.370 100+ RM2.040 200+ RM1.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 424V | 1.6kV | Through Hole | Radial Leaded | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1+ RM5.110 10+ RM3.500 50+ RM2.820 100+ RM2.130 200+ RM1.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1+ RM3.730 5+ RM2.800 10+ RM1.860 20+ RM1.810 40+ RM1.760 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 1.6kV | Through Hole | Radial Leaded | 20mm | 23mm | 8mm | 16.5mm | ECWH(V) Series | -40°C | 105°C |