MKP1841 Series General Purpose Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.400 10+ RM10.570 25+ RM10.480 50+ RM10.380 100+ RM9.020 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | - | - | - | - | - | Through Hole | - | 15mm | - | 7mm | - | MKP1841 Series | - | 100°C | |||||
Each | 1+ RM35.190 5+ RM28.790 10+ RM22.380 20+ RM21.940 40+ RM21.490 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ RM10.070 10+ RM6.440 25+ RM5.880 50+ RM5.310 100+ RM4.740 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ RM5.380 50+ RM3.280 250+ RM2.770 500+ RM2.270 1000+ RM2.170 More Pricing... | Min: 1 / Mult: 1 | - | Radial Box - 2 Pin | - | - | - | - | - | PC Pin | - | - | 3mm | - | MKP1841 Series | - | - | |||||
Each | 1+ RM9.060 10+ RM5.190 25+ RM4.900 50+ RM4.600 100+ RM4.300 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||