MKP2 Series General Purpose Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM1.980 100+ RM1.360 500+ RM1.160 1000+ RM1.050 3500+ RM0.947 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 5mm | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.570 100+ RM1.040 500+ RM0.760 1000+ RM0.650 2500+ RM0.625 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.320 100+ RM1.060 500+ RM0.860 2500+ RM0.736 5000+ RM0.653 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.610 100+ RM1.560 500+ RM1.230 2500+ RM1.020 5000+ RM0.809 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.130 100+ RM1.450 500+ RM1.190 1000+ RM1.110 3500+ RM1.090 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 250V/µs | 5mm | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.320 100+ RM1.120 500+ RM0.952 2500+ RM0.801 5000+ RM0.777 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.250 100+ RM1.540 500+ RM1.260 1000+ RM1.170 3000+ RM1.090 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 8.5mm | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM1.600 100+ RM1.130 500+ RM0.915 2500+ RM0.787 4000+ RM0.771 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ RM6.350 50+ RM3.310 250+ RM3.230 500+ RM2.600 1500+ RM1.710 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 250V/µs | 8.5mm | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ RM2.510 100+ RM1.650 500+ RM1.300 1000+ RM1.170 2000+ RM1.070 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||