MKP416 Series General Purpose Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.940 50+ RM11.170 100+ RM10.380 250+ RM9.520 500+ RM8.650 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | - | - | - | - | Through Hole | - | 10mm | - | 5mm | - | MKP416 Series | - | - | |||||
Each | 1+ RM10.340 10+ RM10.160 50+ RM9.960 100+ RM9.760 200+ RM9.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | 15mm | 17.5mm | 10mm | 16.5mm | MKP416 Series | -55°C | 85°C | |||||
Each | 1+ RM18.270 10+ RM14.230 50+ RM12.650 100+ RM11.270 200+ RM9.580 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 2% | 25V | 63V | Through Hole | PC Pin | 10mm | 12.5mm | 6mm | 12mm | MKP416 Series | 55°C | 85°C | |||||
Each | 1+ RM7.130 50+ RM3.310 100+ RM3.030 250+ RM3.020 500+ RM3.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | 5mm | 7.2mm | 6mm | 11mm | MKP416 Series | -55°C | 85°C | |||||