MKT371 Series General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.540 50+ RM1.900 100+ RM1.740 250+ RM1.590 500+ RM1.430 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | 55°C | 105°C | |||||
Each | 1+ RM3.910 50+ RM2.120 100+ RM1.920 250+ RM1.760 500+ RM1.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | MKT371 Series | 55°C | 105°C |