General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744786

RoHS

Each
1+
RM1.710
10+
RM0.855
50+
RM0.814
100+
RM0.772
200+
RM0.699
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
7.5mm
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
1744799

RoHS

Each
1+
RM2.270
10+
RM1.030
50+
RM0.975
100+
RM0.920
200+
RM0.831
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
7.5mm
7.4mm
10.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
1744784

RoHS

Each
1+
RM1.800
10+
RM0.801
50+
RM0.757
100+
RM0.713
200+
RM0.642
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
7.4mm
10.3mm
7.4mm
ECQE(F) Series
-40°C
105°C
1744787

RoHS

Each
1+
RM1.750
10+
RM0.801
50+
RM0.757
100+
RM0.713
200+
RM0.642
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
7.5mm
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
3338266

RoHS

Each
1+
RM9.580
5+
RM8.380
10+
RM6.940
20+
RM6.230
40+
RM5.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.2µF
± 5%
223V
630V
Through Hole
Radial Leaded
10mm
18mm
10.3mm
19.7mm
ECWF(L) Series
-40°C
105°C
1744789

RoHS

Each
1+
RM1.850
10+
RM0.851
50+
RM0.796
100+
RM0.741
200+
RM0.679
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
8.4mm
10.3mm
8.4mm
ECQE(F) Series
-40°C
105°C
1744802

RoHS

Each
1+
RM1.980
10+
RM0.924
50+
RM0.860
100+
RM0.795
200+
RM0.780
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
7.5mm
9mm
10.3mm
9mm
ECQE(F) Series
-40°C
105°C
1744801

RoHS

Each
1+
RM2.080
10+
RM0.924
50+
RM0.876
100+
RM0.828
200+
RM0.746
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
200V
400V
Through Hole
Radial Leaded
7.5mm
7.9mm
10.3mm
7.9mm
ECQE(F) Series
-40°C
105°C
1744785

RoHS

Each
1+
RM1.160
10+
RM0.708
50+
RM0.704
100+
RM0.699
200+
RM0.637
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
150V
250V
Through Hole
Radial Leaded
7.5mm
7.5mm
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account