General Purpose Film Capacitors:

24 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1385559

RoHS

Each
1+
RM5.190
50+
RM3.230
250+
RM2.710
500+
RM2.220
1000+
RM2.120
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
-
-
-
-
-
-
PC Pin
-
-
-
3mm
-
MKP1841 Series
-
-
-
2935482

RoHS

Each
10+
RM1.660
100+
RM1.510
500+
RM1.240
1500+
RM1.030
3000+
RM0.993
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
4732497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.110
100+
RM1.170
500+
RM1.010
2500+
RM0.766
5000+
RM0.728
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1006033

RoHS

Each
10+
RM1.430
100+
RM1.230
500+
RM0.975
2500+
RM0.845
5000+
RM0.769
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005998

RoHS

Each
10+
RM2.910
100+
RM1.670
500+
RM1.240
2500+
RM1.010
5000+
RM0.909
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
4.6mm
3mm
7.5mm
MKS0 Series
-55°C
100°C
-
1890263

RoHS

Each
10+
RM1.570
100+
RM1.040
500+
RM0.760
1000+
RM0.650
2500+
RM0.625
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
2763205

RoHS

Each
10+
RM1.360
100+
RM1.240
500+
RM1.010
1500+
RM0.768
3000+
RM0.753
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
1890272

RoHS

Each
10+
RM1.300
100+
RM1.200
500+
RM0.937
2500+
RM0.814
5000+
RM0.809
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
1890273

RoHS

Each
10+
RM1.320
100+
RM1.120
500+
RM0.952
2500+
RM0.801
5000+
RM0.777
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
2840674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.940
50+
RM0.984
250+
RM0.888
500+
RM0.722
1000+
RM0.626
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2763204

RoHS

Each
10+
RM1.560
100+
RM1.350
500+
RM1.170
1500+
RM0.937
3000+
RM0.915
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
3518879

RoHS

Each
10+
RM1.020
100+
RM0.825
500+
RM0.513
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4143529

RoHS

Each
1+
RM3.540
50+
RM1.900
100+
RM1.740
250+
RM1.590
500+
RM1.430
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
-
4143531

RoHS

Each
1+
RM3.910
50+
RM2.120
100+
RM1.920
250+
RM1.760
500+
RM1.590
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
-
4732495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.980
100+
RM1.090
500+
RM0.938
2500+
RM0.715
20000+
RM0.645
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
4732485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.550
100+
RM1.400
500+
RM1.210
2500+
RM0.919
20000+
RM0.830
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
1890135

RoHS

Each
10+
RM1.380
100+
RM1.170
500+
RM1.050
2500+
RM0.985
5000+
RM0.906
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2468831

RoHS

Each
5+
RM2.260
50+
RM1.490
250+
RM1.350
500+
RM1.280
1000+
RM1.180
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
3518853

RoHS

Each (Supplied on Full Reel)
Full Reel
2700+
RM0.594
13500+
RM0.583
27000+
RM0.571
Min: 2700 / Mult: 2700
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518792

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+
RM0.722
12000+
RM0.616
24000+
RM0.593
Min: 2400 / Mult: 2400
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
3518785

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+
RM0.873
12000+
RM0.754
24000+
RM0.713
Min: 2400 / Mult: 2400
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
4071481

RoHS

Each
10+
RM1.260
100+
RM1.140
500+
RM0.924
1750+
RM0.764
3500+
RM0.749
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
1890123

RoHS

Each
1+
RM4.280
10+
RM2.120
100+
RM1.930
500+
RM1.610
1000+
RM1.510
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7.5mm
3mm
7.5mm
MKS0 Series
-55°C
100°C
-
1847110

RoHS

Each
1+
RM1.410
10+
RM1.200
100+
RM0.986
500+
RM0.872
1000+
RM0.756
More Pricing...
Min: 1 / Mult: 1
Film / Foil PET
Radial Box - 2 Pin
10000pF
10%
-
-
100V
Through Hole
PC Pin
-
5mm
6.5mm
3mm
12mm
YX Series
-40°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account