General Purpose Film Capacitors:

26 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.980
50+
RM3.390
250+
RM2.470
500+
RM2.050
1500+
RM1.900
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.740
50+
RM2.880
250+
RM2.580
500+
RM2.530
1500+
RM2.480
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.510
50+
RM2.190
250+
RM1.920
500+
RM1.570
1500+
RM1.540
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.250
10+
RM3.040
50+
RM2.980
100+
RM2.920
200+
RM2.860
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.390
250+
RM2.470
500+
RM2.050
1500+
RM1.900
3000+
RM1.750
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.190
250+
RM1.920
500+
RM1.570
1500+
RM1.540
3500+
RM1.480
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.920
200+
RM2.860
500+
RM2.800
Min: 100 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.880
250+
RM2.580
500+
RM2.530
1500+
RM2.480
3000+
RM2.430
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
2913751

RoHS

Each
10+
RM4.720
50+
RM3.660
100+
RM3.190
600+
RM2.810
1200+
RM2.550
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
1005950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
10+
RM2.580
50+
RM2.280
100+
RM1.980
200+
RM1.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.01µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1005950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.980
200+
RM1.830
500+
RM1.680
Min: 100 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.01µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
2809005

RoHS

Each
10+
RM3.400
50+
RM2.860
100+
RM2.440
600+
RM2.310
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
1890105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.850
50+
RM3.150
250+
RM2.820
500+
RM2.460
1000+
RM2.340
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
2913741

RoHS

Each
10+
RM5.320
50+
RM4.330
100+
RM3.820
600+
RM3.420
1200+
RM3.110
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913748

RoHS

Each
10+
RM4.890
50+
RM3.980
100+
RM3.510
600+
RM3.140
1200+
RM2.860
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
1890103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM5.150
50+
RM5.050
100+
RM4.950
200+
RM4.850
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1890105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.150
250+
RM2.820
500+
RM2.460
1000+
RM2.340
2500+
RM2.170
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1890103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.950
200+
RM4.850
500+
RM4.740
Min: 100 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
2805902

RoHS

Each
1+
RM3.730
10+
RM2.000
50+
RM1.910
100+
RM1.820
200+
RM1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.1mm
14.3mm
ECWF(A) Series
-40°C
105°C
3296004

RoHS

Each
1+
RM1.800
5+
RM1.350
10+
RM0.881
20+
RM0.864
40+
RM0.846
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.1mm
9mm
ECQE(B) Series
-40°C
105°C
1890107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.890
10+
RM4.430
50+
RM3.780
100+
RM3.380
200+
RM3.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.33µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
4.5mm
5.1mm
4.5mm
SMDT Series
-55°C
100°C
1890107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
400+
RM2.840
Min: 500 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.33µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
4.5mm
5.1mm
4.5mm
SMDT Series
-55°C
100°C
3296249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.350
50+
RM11.130
100+
RM10.900
250+
RM10.670
500+
RM10.450
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2220 [5650 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
5.7mm
5.1mm
4.5mm
SMDN Series
-55°C
125°C
3296249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.900
250+
RM10.670
500+
RM10.450
1200+
RM10.220
Min: 100 / Mult: 1
Metallized PEN
2220 [5650 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
5.7mm
5.1mm
4.5mm
SMDN Series
-55°C
125°C
3296244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.050
10+
RM4.490
100+
RM3.980
500+
RM3.520
1000+
RM3.500
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
5.7mm
5.1mm
4.5mm
SMDT Series
-55°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account