General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749932

RoHS

Each
1+
RM7.360
10+
RM3.910
50+
RM3.450
400+
RM2.990
800+
RM2.950
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
1669204

RoHS

Each
1+
RM0.436
10+
RM0.293
100+
RM0.261
500+
RM0.252
1000+
RM0.236
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
40V
50V
Through Hole
Radial Leaded
-
5mm
5mm
7.3mm
5mm
ECQV(L) Series
-40°C
105°C
-
1692372

RoHS

Each
1+
RM2.690
50+
RM1.280
100+
RM1.160
250+
RM1.050
500+
RM0.933
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2749931

RoHS

Each
1+
RM8.140
10+
RM4.300
50+
RM3.780
400+
RM3.250
800+
RM3.160
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
2913744

RoHS

Each
1+
RM8.000
10+
RM6.030
50+
RM4.820
400+
RM3.600
800+
RM3.390
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
2913754

RoHS

Each
1+
RM7.210
10+
RM5.860
50+
RM5.170
400+
RM4.630
800+
RM4.210
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
4457285

RoHS

Each
1+
RM13.780
10+
RM9.970
50+
RM8.180
100+
RM7.530
200+
RM6.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
16.5mm
7.3mm
10.6mm
B32562 Series
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account