2 Product Results Found for "AC+drives"
Find a huge range of General Purpose Film Capacitors at element14 Malaysia. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM7.130 50+ RM4.080 100+ RM3.750 250+ RM3.460 500+ RM3.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ RM16.590 50+ RM9.790 100+ RM9.150 250+ RM8.650 500+ RM8.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 13.5mm | 17.5mm | 13.5mm | MKP385 Series | -55°C | 105°C |