Motor Run Capacitors:
277 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM41.760 2+ RM36.520 3+ RM30.290 5+ RM29.860 10+ RM29.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | - | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ RM24.930 2+ RM20.570 3+ RM18.510 5+ RM17.140 10+ RM16.960 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ RM11.970 | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | - | 440V | Quick Connect | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ RM33.100 2+ RM28.920 3+ RM28.240 5+ RM27.550 10+ RM26.680 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | |||||
Each | 1+ RM83.200 2+ RM68.930 3+ RM61.760 5+ RM56.960 10+ RM56.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | - | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ RM37.900 2+ RM33.160 3+ RM27.490 5+ RM24.620 10+ RM24.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | |||||
Each | 1+ RM38.460 10+ RM33.840 25+ RM30.730 50+ RM29.860 100+ RM28.860 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM151.070 5+ RM143.460 10+ RM136.170 25+ RM123.330 50+ RM112.240 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM121.530 5+ RM111.740 10+ RM103.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM59.050 10+ RM56.760 25+ RM54.190 50+ RM53.510 100+ RM52.860 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM78.390 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM198.430 5+ RM189.890 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 25+ RM147.950 50+ RM89.420 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM122.150 5+ RM112.430 10+ RM103.830 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM76.380 10+ RM64.290 50+ RM57.440 100+ RM54.350 500+ RM51.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
2456865 RoHS | Each | 1+ RM56.430 5+ RM51.320 10+ RM45.920 20+ RM42.910 40+ RM39.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | - | - | - | 0 | -25°C | 85°C | ||||
2429310 RoHS | Each | 1+ RM90.930 10+ RM79.580 50+ RM65.930 100+ RM59.110 500+ RM54.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM32.510 3+ RM29.480 5+ RM26.160 10+ RM23.780 20+ RM22.060 | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | - | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ RM29.070 10+ RM25.250 50+ RM22.640 162+ RM19.670 648+ RM17.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | 0 | -25°C | 85°C | |||||
Each | 1+ RM24.180 10+ RM19.450 25+ RM17.210 | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | - | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ RM32.250 10+ RM24.900 50+ RM20.670 162+ RM18.440 648+ RM17.160 | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ RM37.580 10+ RM29.160 50+ RM24.200 100+ RM22.560 500+ RM20.630 | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | - | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ RM37.770 10+ RM28.310 50+ RM24.530 110+ RM23.230 550+ RM21.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | - | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ RM22.810 10+ RM18.950 25+ RM16.270 50+ RM15.710 100+ RM15.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 1.5µF | ± 10% | Panel Mount | - | 440V | Wire Leaded | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ RM43.250 2+ RM35.840 3+ RM32.100 5+ RM29.670 10+ RM29.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C |