31 Product Results Found for "AC+drives"
Find a huge range of Motor Run Capacitors at element14 Malaysia. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Epcos & Lcr Components
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2429310 RoHS | Each | 1+ RM90.930 10+ RM79.580 50+ RM65.930 100+ RM59.110 500+ RM54.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM39.050 3+ RM36.410 5+ RM33.760 10+ RM31.110 20+ RM28.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ RM68.560 5+ RM61.200 10+ RM52.910 20+ RM48.360 40+ RM46.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | |||||
2429302 RoHS | Each | 1+ RM43.230 10+ RM28.850 86+ RM25.870 172+ RM25.120 516+ RM24.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429313 RoHS | Each | 1+ RM60.540 10+ RM40.010 50+ RM39.250 100+ RM38.490 500+ RM36.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | 0 | -25°C | 85°C | ||||
2429311 RoHS | Each | 1+ RM35.280 10+ RM22.740 50+ RM21.870 162+ RM21.000 648+ RM19.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 1.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429318 RoHS | Each | 1+ RM88.330 40+ RM61.180 80+ RM61.160 120+ RM61.140 520+ RM56.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM60.360 3+ RM56.150 5+ RM51.940 10+ RM47.730 20+ RM43.520 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ RM32.480 10+ RM20.630 86+ RM18.100 172+ RM17.230 516+ RM16.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ RM30.730 10+ RM20.120 86+ RM16.870 172+ RM16.140 516+ RM15.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ RM40.470 10+ RM26.510 50+ RM25.870 100+ RM25.230 500+ RM23.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 74mm | 0 | -25°C | 85°C | |||||
2429314 RoHS | Each | 1+ RM91.720 40+ RM73.070 80+ RM71.790 120+ RM70.510 520+ RM59.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 93mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM17.770 | Min: 1 / Mult: 1 | Metallized PP | Can | 6µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
2429305 RoHS | Each | 1+ RM66.000 10+ RM54.660 50+ RM52.000 100+ RM49.340 500+ RM40.650 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 71.5mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM20.490 10+ RM12.410 50+ RM12.000 110+ RM11.580 550+ RM10.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ RM19.530 10+ RM11.760 50+ RM11.370 110+ RM10.980 550+ RM9.790 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | 0 | -25°C | 85°C | |||||
2429306 RoHS | Each | 1+ RM35.190 10+ RM21.550 50+ RM21.000 162+ RM20.450 648+ RM19.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429304 RoHS | Each | 1+ RM48.640 10+ RM31.380 86+ RM30.130 172+ RM29.380 516+ RM28.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM41.210 10+ RM31.980 50+ RM30.830 100+ RM29.680 500+ RM29.120 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | |||||
2429308 RoHS | Each | 1+ RM45.160 10+ RM30.600 86+ RM27.430 172+ RM27.230 516+ RM27.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429309 RoHS | Each | 1+ RM77.020 10+ RM53.880 50+ RM52.890 100+ RM51.900 500+ RM48.460 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | ||||
2429303 RoHS | Each | 1+ RM52.690 10+ RM44.150 86+ RM35.600 172+ RM33.700 516+ RM31.780 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429312 RoHS | Each | 1+ RM38.860 10+ RM25.310 50+ RM24.600 110+ RM23.890 550+ RM22.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429315 RoHS | Each | 1+ RM40.330 10+ RM26.420 50+ RM25.730 110+ RM25.040 550+ RM22.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | 0 | -25°C | 85°C | ||||
Each | 1+ RM38.270 10+ RM24.590 60+ RM23.990 120+ RM23.390 540+ RM21.600 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 40mm | 73.5mm | 0 | -25°C | 85°C |