B32033 Series Noise Suppression & Safety Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.580 10+ RM6.780 50+ RM6.530 100+ RM6.220 200+ RM5.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ RM9.300 50+ RM5.310 100+ RM4.940 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ RM9.920 10+ RM5.720 50+ RM5.110 100+ RM4.490 200+ RM4.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ RM7.310 10+ RM4.970 50+ RM4.740 100+ RM4.510 200+ RM4.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 1+ RM13.550 10+ RM7.910 25+ RM7.700 50+ RM7.490 100+ RM7.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||